Gates & Inverters:
3,037 Products FoundFind a huge range of Gates & Inverters at element14 India. We stock a large selection of Gates & Inverters, including new and most popular products from the world's top manufacturers including: Nexperia, Onsemi, Texas Instruments, Toshiba & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.43.390 10+ Rs.23.890 100+ Rs.13.000 500+ Rs.10.520 1000+ Rs.7.940 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SSOP | SSOP | - | 7S | 2V | 6V | Without Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.18.790 10+ Rs.7.600 100+ Rs.4.460 500+ Rs.3.610 3000+ Rs.2.660 More Pricing... | Min: 5 / Mult: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 17SZ86 | 17SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.46.520 10+ Rs.32.240 100+ Rs.14.180 500+ Rs.11.050 1000+ Rs.7.870 More Pricing... | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SSOP | SSOP | - | 7S | 2V | 6V | With Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.30.040 10+ Rs.19.520 100+ Rs.8.420 500+ Rs.8.370 1000+ Rs.4.980 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G32Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.10.440 10+ Rs.6.090 100+ Rs.4.440 500+ Rs.4.300 1000+ Rs.4.160 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.21.140 10+ Rs.13.240 100+ Rs.10.260 500+ Rs.9.350 1000+ Rs.8.440 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Single | 3Inputs | 6Pins | XSON | XSON | 74LVC1G332 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.35.400 10+ Rs.23.010 100+ Rs.9.920 500+ Rs.8.930 1000+ Rs.6.860 | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHC1G32Q | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.87.080 10+ Rs.62.980 100+ Rs.53.820 500+ Rs.49.620 1000+ Rs.40.540 More Pricing... | Min: 1 / Mult: 1 | NOR Gate | Quad | 2Inputs | 14Pins | TSSOP | TSSOP | 74LVT02 | 74LVT | 2.7V | 3.6V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.34.510 10+ Rs.21.670 100+ Rs.9.650 500+ Rs.8.690 1000+ Rs.6.690 | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G06Q | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.29.530 10+ Rs.16.660 100+ Rs.11.490 500+ Rs.10.180 1000+ Rs.8.710 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | TC7S | 2V | 6V | Without Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5+ Rs.29.530 10+ Rs.16.660 100+ Rs.11.490 500+ Rs.10.180 1000+ Rs.8.710 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | TC7S | 2V | 6V | Without Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.25.520 10+ Rs.12.090 100+ Rs.6.530 500+ Rs.5.370 1000+ Rs.4.210 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SH | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.4.300 1000+ Rs.4.160 5000+ Rs.4.020 10000+ Rs.4.000 | Min: 500 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.14.180 500+ Rs.11.050 1000+ Rs.7.870 5000+ Rs.7.200 | Min: 100 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SSOP | SSOP | - | 7S | 2V | 6V | With Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.370 1000+ Rs.4.210 5000+ Rs.3.460 10000+ Rs.3.390 | Min: 500 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 7SH | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.11.750 10+ Rs.7.050 100+ Rs.5.180 500+ Rs.4.790 1000+ Rs.4.390 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | - | 7SET | 4.5V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.27.330 10+ Rs.15.220 100+ Rs.8.810 500+ Rs.7.670 1000+ Rs.5.810 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | TC7S | 2V | 6V | Without Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5+ Rs.27.330 10+ Rs.15.220 100+ Rs.8.810 500+ Rs.7.670 1000+ Rs.5.810 More Pricing... | Min: 5 / Mult: 5 | OR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | TC7S | 2V | 6V | Without Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.4.790 1000+ Rs.4.390 5000+ Rs.4.230 10000+ Rs.4.160 | Min: 500 / Mult: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | - | 7SET | 4.5V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.13.000 500+ Rs.10.520 1000+ Rs.7.940 5000+ Rs.7.370 | Min: 100 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | SSOP | SSOP | - | 7S | 2V | 6V | Without Schmitt Trigger Input | 12.5mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.36.780 10+ Rs.17.420 100+ Rs.9.680 500+ Rs.7.060 3000+ Rs.6.160 More Pricing... | Min: 5 / Mult: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 7ST86 | 7ST | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each | 5+ Rs.31.660 10+ Rs.23.770 100+ Rs.13.330 500+ Rs.12.000 1000+ Rs.8.800 More Pricing... | Min: 5 / Mult: 5 | Inverter | Dual | 1Inputs | 6Pins | SOT-363 | SOT-363 | 74AUP2G06 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
Each | 1+ Rs.1,055.310 10+ Rs.973.730 25+ Rs.892.150 50+ Rs.810.570 100+ Rs.728.990 More Pricing... | Min: 1 / Mult: 1 | XOR / XNOR Gate | Single | 2Inputs | 8Pins | TSSOP | TSSOP | 10EP08 | 10EP | 3V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.26.270 10+ Rs.18.630 100+ Rs.9.120 500+ Rs.5.260 3000+ Rs.4.730 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 7ST02 | 7ST | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.23.270 10+ Rs.10.130 100+ Rs.5.410 500+ Rs.4.730 3000+ Rs.3.530 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74HC1G00 | 74HC | 2V | 6V | Without Schmitt Trigger Input | - | -55°C | 125°C | - |