4072 Gates & Inverters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3120138 RoHS | Each | 1+ Rs.161.650 10+ Rs.141.450 50+ Rs.117.200 100+ Rs.105.080 250+ Rs.96.990 More Pricing... | Min: 1 / Mult: 1 | OR Gate | Dual | 4Inputs | 14Pins | DIP | DIP | 4072 | 4000B | 3V | 18V | Without Schmitt Trigger Input | 6.8mA | -55°C | 125°C | ||||
3120139 RoHS | Each | 1+ Rs.251.300 10+ Rs.219.890 50+ Rs.182.190 100+ Rs.163.350 250+ Rs.150.780 More Pricing... | Min: 1 / Mult: 1 | OR Gate | Dual | - | - | SOIC | SOIC | 4072 | 4000B | - | - | Without Schmitt Trigger Input | - | - | - | ||||
Each | 1+ Rs.70.450 10+ Rs.47.350 100+ Rs.36.960 250+ Rs.27.720 500+ Rs.24.260 | Min: 1 / Mult: 1 | OR Gate | Dual | 4Inputs | 14Pins | DIP | DIP | 4072 | 4000B | 3V | 20V | Without Schmitt Trigger Input | 6.8mA | -55°C | 125°C |