74LVC1G00 Gates & Inverters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.5.870 50+ Rs.5.200 100+ Rs.4.530 500+ Rs.3.740 1500+ Rs.3.670 | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.3.740 1500+ Rs.3.670 | Min: 500 / Mult: 1 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.3.220 9000+ Rs.3.160 | Min: 3000 / Mult: 3000 | NAND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ Rs.3.790 9000+ Rs.3.310 | Min: 3000 / Mult: 3000 | NAND Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.19.140 10+ Rs.11.580 100+ Rs.9.050 500+ Rs.8.620 1000+ Rs.7.920 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.11.310 10+ Rs.6.790 100+ Rs.5.220 500+ Rs.4.960 1000+ Rs.3.750 More Pricing... | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.9.050 500+ Rs.8.620 1000+ Rs.7.920 5000+ Rs.7.160 10000+ Rs.6.390 | Min: 100 / Mult: 5 | NAND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.4.960 1000+ Rs.3.750 5000+ Rs.3.480 10000+ Rs.3.460 | Min: 500 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G00 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 |