Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.463.510 |
10+ | Rs.405.580 |
25+ | Rs.336.050 |
50+ | Rs.301.290 |
100+ | Rs.278.110 |
250+ | Rs.259.570 |
500+ | Rs.245.670 |
1000+ | Rs.236.390 |
Product Information
Product Overview
The SN74LS645N is an octal Bus Transceiver with open collector outputs and designed for asynchronous 2-way communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G) can be used to disable the device so the buses are effectively isolated. The -1 version of the SN74LS645 is identical to the standard versions except that the recommended maximum IOL is increased to 48mA. It is characterized for operation from 0 to 70°C.
- Hysteresis at bus inputs improves noise margins
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Inverting
DIP
20Pins
5.25V
74645
70°C
-
74LS645
DIP
4.75V
74LS
0°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate