Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
187 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,249.580 |
5+ | Rs.5,209.130 |
10+ | Rs.5,168.670 |
25+ | Rs.5,088.630 |
50+ | Rs.3,330.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,249.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V245L15TFGI
Order Code3869596
Technical Datasheet
Logic Case StyleSTQFP
No. of Pins64Pins
Frequency66.7MHz
IC Case / PackageSTQFP
Supply Voltage Min3V
Memory Organisation4K x 18bit
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time10ns
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Case Style
STQFP
Frequency
66.7MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
No. of Pins
64Pins
IC Case / Package
STQFP
Memory Organisation
4K x 18bit
Operating Temperature Min
-40°C
Access Time
10ns
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001