NXP ARM Microcontrollers:

820 Products Found

NXP's portfolio of microcontroller (MCU) products ranges from general-purpose MCUs to advanced, high-performance processors. The lineup includes MCUs powered by Arm Cortex cores, such as Cortex-M0/M0+, M3, M4, M7, and M33. They are scalable, consume minimal power, offer advanced security, and have rich peripheral integration. It includes broad portfolio of MCUs across 8-, 16-, and 32-bit platforms, featuring remarkable edge low-power capabilities, analog, control, and communications IP. From 8-bit MCUs to PowerQUICC® processors, NXP's legacy MCU and processor portfolio offers various levels of integration and enablement with a broad range of performance. These MCUs leverage advanced Arm® Cortex® cores and are designed to deliver high performance, low power consumption, and robust security, catering to automotive, industrial, IoT, and consumer markets. With a rich feature set, including advanced connectivity, sensor support, and security, NXP’s MCUs empower design engineers to build scalable, efficient, and secure solutions across various domains. Whether for high-performance media systems or compact IoT devices, NXP ensures engineers have the tools to innovate. 

Key product families include the MCX Portfolio, which offers edge computing with scalability and intelligent peripherals, while the LPC Series provides low-cost, space-efficient designs with high connectivity and advanced security.  NXP's wide range of general-purpose Arm® Cortex®-M microcontrollers provide an optimal balance of performance, efficiency, and scalability. A comprehensive selection of Arm® Cortex®-M-based MCUs offers expanded scalability with breakthrough product capabilities, simplified system design, and a developer-focused experience. The i.MX RT Series of crossover MCUs supports next-generation IoT applications with a high level of integration and security, balanced with MCU-level usability at an affordable price. An extensive portfolio of Power Architecture processors enables networking, automotive, consumer, and industrial applications. MCX Portfolio includes MCX A Series, MCX C Series, MCX W Series, and MCX N Series

The Kinetis K Series focuses on ultra-low power and scalability, suited for battery-operated devices and IoT applications, while the Kinetis L Series is designed for enhanced performance. The MCX portfolio combines the strengths of Kinetis and LPC to redefine the future of general-purpose MCUs for intelligent, connected edge and industrial applications. The MCX Portfolio stands out for its scalability, intelligent peripherals, and comprehensive security features, ideal for edge computing applications like machine learning and wireless communication. MCX offers optimal enablement, low power, and intelligent peripherals, along with comprehensive security for edge computing applications, including machine learning, wireless, voice, motor control, analog, and more. 

For applications requiring advanced integration, the LPC5500 Series and i.MX RT Series provide enhanced architectures with significant power efficiency and large on-chip memory. For real-time functionality, the i.MX RT1100 Series, with dual Cortex-M7 and Cortex-M4 cores, offers exceptional computing power and security. NXP also offers low-power, cost-efficient solutions like the LPC800 Series for basic applications. The i.MX RT600 Series combines a Cadence® Tensilica® DSP with an Arm Cortex-M33 core, providing high processing capability for audio and multimedia tasks, a rich set of peripherals, integrated security, and low power consumption. Legacy products like the LPC3000 and LPC2000 Series cater to simpler designs while maintaining reliability. 

As a global distributor of electronics and industrial components, element14 offers a wide variety of NXP ARM microcontrollers (MCUs) designed to meet the diverse needs of modern embedded systems, spanning general-purpose and application-specific solutions. 

Show More
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2094296

RoHS

Each
1+
Rs.883.300
10+
Rs.868.950
25+
Rs.854.600
50+
Rs.840.250
100+
Rs.829.230
Min: 1 / Mult: 1
LPC Family LPC1700 Series Microcontrollers
-
ARM Cortex-M3
32 bit
-
100MHz
512KB
100Pins
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC1700
-
2776003

RoHS

Each
1+
Rs.1,170.230
10+
Rs.1,123.410
25+
Rs.1,076.580
50+
Rs.1,029.750
100+
Rs.1,004.340
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
120MHz
512KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K6x
-
2985284

RoHS

Each
1+
Rs.1,296.770
10+
Rs.970.100
25+
Rs.959.400
50+
Rs.948.690
100+
Rs.937.980
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2320725

RoHS

Each
1+
Rs.689.380
10+
Rs.685.270
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
204MHz
-
180Pins
TFBGA
118I/O's
CAN, I2C, QSPI, UART
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC4300
-
2396526

RoHS

Each
1+
Rs.1,365.000
10+
Rs.1,291.140
25+
Rs.1,217.270
50+
Rs.1,143.410
100+
Rs.1,110.730
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
120MHz
1MB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K6x
-
2985285

RoHS

Each
1+
Rs.809.770
10+
Rs.754.540
25+
Rs.699.310
50+
Rs.644.070
100+
Rs.588.840
More Pricing...
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
125°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2919972

RoHS

Each
1+
Rs.604.700
10+
Rs.506.860
25+
Rs.484.160
Min: 1 / Mult: 1
Kinetis W Family KW3x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
512KB
48Pins
LQFN
-
CAN, I2C, SPI, USART
64KB
5Channels
16Bit
2.1V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
W Series
-
2985207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.736.710
10+
Rs.706.590
25+
Rs.676.470
50+
Rs.646.340
100+
Rs.616.220
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
K Series
-
2890199

RoHS

Each
1+
Rs.1,441.040
10+
Rs.1,426.080
25+
Rs.1,411.110
50+
Rs.1,401.330
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
180MHz
1MB
144Pins
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K6x
-
3370135

RoHS

Each
1+
Rs.1,975.060
10+
Rs.1,648.060
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
150MHz
2MB
169Pins
MAPBGA
120I/O's
I2C, SPI, UART, USB
1MB
21Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis K
K2x
-
3224926

RoHS

Each
1+
Rs.690.770
10+
Rs.673.400
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
112MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
-
Surface Mount
S32
S32K1xx
AEC-Q100
2846653

RoHS

Each
1+
Rs.117.220
10+
Rs.102.500
50+
Rs.91.470
100+
Rs.83.260
250+
Rs.76.280
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC80x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
15MHz
16KB
20Pins
TSSOP
16I/O's
I2C, SPI, UART, USART
2KB
12Channels
12Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC80x
-
3874822

RoHS

Each
1+
Rs.1,314.840
10+
Rs.1,169.600
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M7
32 bit
-
800MHz
-
289Pins
MAPBGA
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2KB
2Channels
12Bit
900mV
1.15V
-40°C
-
105°C
-
Surface Mount
i.MX
i.MX RT1170
-
2840905

RoHS

Each
1+
Rs.208.610
10+
Rs.141.670
50+
Rs.141.310
100+
Rs.140.940
250+
Rs.132.420
Min: 1 / Mult: 1
LPC Family LPC80x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
8MHz
32KB
24Pins
HVQFN
12I/O's
I2C, SPI
8KB
-
-
1.72V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC80x
-
3128709

RoHS

Each
1+
Rs.1,471.260
Min: 1 / Mult: 1
Kinetis V Family KV5x Series Microcontrollers
-
ARM Cortex-M7
32 bit
-
240MHz
1MB
144Pins
LQFP
111I/O's
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis V
KV5x
-
2985207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.706.590
25+
Rs.676.470
50+
Rs.646.340
100+
Rs.616.220
250+
Rs.603.830
Min: 10 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis 
K Series
-
3370119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.731.960
25+
Rs.701.970
50+
Rs.645.320
100+
Rs.557.580
250+
Rs.532.030
Min: 10 / Mult: 1
Kinetis W Family KW4x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
512KB
48Pins
QFN
25I/O's
I2C, SPI, UART
128KB
5Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis W
KW4x
-
3370119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.809.710
10+
Rs.731.960
25+
Rs.701.970
50+
Rs.645.320
100+
Rs.557.580
More Pricing...
Min: 1 / Mult: 1
Kinetis W Family KW4x Series Microcontrollers
-
ARM Cortex-M0+
32 bit
-
48MHz
512KB
48Pins
QFN
25I/O's
I2C, SPI, UART
128KB
5Channels
16Bit
1.71V
3.6V
-40°C
-
105°C
-
Surface Mount
Kinetis W
KW4x
-
3758006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.460.760
10+
Rs.432.950
Min: 1 / Mult: 1
K32W04x Family K32W041 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
48MHz
640KB
40Pins
HVQFN
22I/O's
I2C, SPI, USART
152KB
8Channels
12Bit
1.9V
3.6V
-40°C
-
125°C
-
Surface Mount
-
-
-
3758006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.432.950
Min: 100 / Mult: 1
K32W04x Family K32W041 Series Microcontrollers
-
ARM Cortex-M4
32 bit
-
48MHz
640KB
40Pins
HVQFN
22I/O's
I2C, SPI, USART
152KB
8Channels
12Bit
1.9V
3.6V
-40°C
-
125°C
-
Surface Mount
-
-
-
3954295

RoHS

Each
1+
Rs.833.430
10+
Rs.654.680
25+
Rs.598.410
50+
Rs.542.130
100+
Rs.538.550
Min: 1 / Mult: 1
LPC Family LPC5500 Series Microcontrollers
-
ARM Cortex-M33
32 bit
-
150MHz
128KB
100Pins
HLQFP
-
CAN, I2C, I3C, I2S, SPI, UART, USB
80KB
23Channels
16Bit
1.8V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC5500
-
4235995

RoHS

Each
1+
Rs.315.110
10+
Rs.238.010
25+
Rs.217.390
50+
Rs.207.360
100+
Rs.197.330
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC1100 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
50MHz
24KB
48Pins
LQFP
42I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
-
85°C
-
Surface Mount
LPC
LPC1100L
-
4134289

RoHS

Each
1+
Rs.1,807.490
10+
Rs.1,581.550
25+
Rs.1,310.430
50+
Rs.1,174.870
100+
Rs.1,126.170
Min: 1 / Mult: 1
S32K3 Family S32K322 Series Microcontrollers
-
ARM Cortex-M7F
32 bit
-
160MHz
2MB
172Pins
QFP-EP
143I/O's
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
-
125°C
-
Surface Mount
S32K3
S32K322 Series
AEC-Q100
4218654

RoHS

Each
1+
Rs.1,350.240
10+
Rs.1,241.490
25+
Rs.1,197.120
50+
Rs.1,194.510
100+
Rs.1,174.650
Min: 1 / Mult: 1
S32K3 Family S32K342 Series Microcontrollers
-
ARM Cortex-M7F
32 bit
-
160MHz
2MB
100Pins
MaxQFP
-
CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
-
125°C
-
Surface Mount
S32K3
S32K342 Series
AEC-Q100
4235983

RoHS

Each
1+
Rs.321.960
10+
Rs.303.770
25+
Rs.285.570
50+
Rs.267.380
100+
Rs.249.180
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC1100 Series Microcontrollers
-
ARM Cortex-M0
32 bit
-
50MHz
32KB
33Pins
HVQFN
28I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
-
105°C
-
Surface Mount
LPC
LPC1100XL
-
1-25 of 820 items
of 33 page(s)