Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. 8-bit Microcontrollers
                                                                                                      5. C8051 Family C8051F00x Series Microcontrollers 8-bit Microcontrollers

                                                                                                      C8051 Family C8051F00x Series Microcontrollers 8-bit Microcontrollers:

                                                                                                      2 Products Found

                                                                                                      C8051 Family C8051F00x Series Microcontrollers 8-bit Microcontrollers

                                                                                                      The C8051F000 family is a fully integrated mixed-signal System on a Chip MCU with a true 12-bit multi-channel ADC, or a true 10-bit multi-channel ADC. There are also I2C/SMBus, UART, and SPI serial interfaces implemented in hardware (not "bit-banged" in user software) as well as a Programmable Counter/Timer Array (PCA) with five capture/compare modules.

                                                                                                      • 8051 Core, Clocked Upto 25MHz
                                                                                                      • FLASH: Upto 32KB, RAM: Upto 2304B
                                                                                                      • Interfaces: UART, SMBus/ I2C, SPI
                                                                                                      • Upto 8 Channel, 10/12-Bit SAR ADC
                                                                                                      • Upto 32 GPIO
                                                                                                      • Upto 2x 12-bit DAC
                                                                                                      • Upto 25MIPS Performance
                                                                                                      • 2x Analog Comparators
                                                                                                      • Upto 4x General Purpose 16-Bit Counter/Timers
                                                                                                      • Applications: Cellular base stations, Fiber optics systems, Test equipment, Weigh scales.
                                                                                                      Datasheet
                                                                                                      SILICON LABS
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Product Range
                                                                                                      Device Core
                                                                                                      Operating Frequency Max
                                                                                                      Program Memory Size
                                                                                                      No. of Pins
                                                                                                      IC Case / Package
                                                                                                      No. of I/O's
                                                                                                      Interfaces
                                                                                                      RAM Memory Size
                                                                                                      ADC Channels
                                                                                                      ADC Resolution
                                                                                                      Supply Voltage Min
                                                                                                      Supply Voltage Max
                                                                                                      Operating Temperature Min
                                                                                                      Operating Temperature Max
                                                                                                      IC Mounting
                                                                                                      MCU Family
                                                                                                      MCU Series
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      C8051F005-GQ
                                                                                                      SILICON LABS C8051F005-GQ
                                                                                                      9685677

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      SILICON LABS
                                                                                                      1. 8 Bit MCU
                                                                                                      2. Mixed Signal
                                                                                                      3. C8051 Family C8051F00x Series Microcontrollers
                                                                                                      4. 8051
                                                                                                      5. 25 MHz
                                                                                                      6. 32 KB
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.2,504.950
                                                                                                      10+
                                                                                                      Rs.2,091.700
                                                                                                      25+
                                                                                                      Rs.1,967.290
                                                                                                      50+
                                                                                                      Rs.1,874.200
                                                                                                      100+
                                                                                                      Rs.1,812.680
                                                                                                      Min: 1 / Mult: 1
                                                                                                      C8051 Family C8051F00x Series Microcontrollers
                                                                                                      8051
                                                                                                      25MHz
                                                                                                      32KB
                                                                                                      64Pins
                                                                                                      TQFP
                                                                                                      32I/O's
                                                                                                      SPI, UART
                                                                                                      2.25KB
                                                                                                      8Channels
                                                                                                      12Bit
                                                                                                      2.7V
                                                                                                      3.6V
                                                                                                      -40°C
                                                                                                      85°C
                                                                                                      Surface Mount
                                                                                                      C8051
                                                                                                      C8051F00x
                                                                                                      C8051F000-GQ
                                                                                                      SILICON LABS C8051F000-GQ
                                                                                                      1291447

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      SILICON LABS
                                                                                                      1. MCU
                                                                                                      2. 8BIT
                                                                                                      3. 20MHZ
                                                                                                      4. TQFP-64
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.2,385.500
                                                                                                      10+
                                                                                                      Rs.2,088.420
                                                                                                      25+
                                                                                                      Rs.1,922.890
                                                                                                      50+
                                                                                                      Rs.1,858.510
                                                                                                      100+
                                                                                                      Rs.1,780.110
                                                                                                      Min: 1 / Mult: 1
                                                                                                      C8051 Family C8051F00x Series Microcontrollers
                                                                                                      8051
                                                                                                      -
                                                                                                      -
                                                                                                      64Pins
                                                                                                      TQFP
                                                                                                      32I/O's
                                                                                                      SPI, UART
                                                                                                      256Byte
                                                                                                      8Channels
                                                                                                      12Bit
                                                                                                      2.7V
                                                                                                      3.6V
                                                                                                      -40°C
                                                                                                      85°C
                                                                                                      Surface Mount
                                                                                                      C8051
                                                                                                      C8051F00x
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-2 of 2 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.