C8051 Family C8051F31x Series Microcontrollers 8-bit Microcontrollers:
9 Products FoundC8051 Family C8051F31x Series Microcontrollers 8-bit Microcontrollers
The C8051F31x devices are truly stand-alone System-on-a-Chip solutions. The Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 16KB, RAM: Upto 1280B
- Interfaces: Enhanced UART, SMBus/ I2C, SPI
- Upto 21 Channel, 10-Bit ADC (C8051F310/1/2/3/6)
- Upto 29 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA w/ 5x capture/compare modules
- Ananlog Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Household electrical appliances Health care equipment's, Electric rice cookers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,261.540 10+ Rs.959.650 25+ Rs.920.500 50+ Rs.919.630 100+ Rs.810.880 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each | 1+ Rs.910.080 10+ Rs.703.890 25+ Rs.671.700 50+ Rs.627.330 100+ Rs.582.960 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 8KB | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | 1.25KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,295.430 10+ Rs.821.280 25+ Rs.741.240 50+ Rs.720.320 100+ Rs.699.390 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | 1.28KB | 25Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,180.590 10+ Rs.746.460 25+ Rs.670.770 50+ Rs.649.280 100+ Rs.627.780 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN-EP | 25I/O's | I2C, SPI, UART | 1.25KB | 25Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each | 1+ Rs.862.820 10+ Rs.657.600 25+ Rs.607.550 50+ Rs.577.960 100+ Rs.551.060 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | - | - | 28Pins | MLP | 25I/O's | I2C, SPI, UART | - | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each | 1+ Rs.732.040 10+ Rs.557.930 25+ Rs.515.460 50+ Rs.490.360 100+ Rs.467.540 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | - | - | 28Pins | MLP | 25I/O's | I2C, SPI, UART | - | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each | 1+ Rs.945.780 10+ Rs.738.460 25+ Rs.685.290 50+ Rs.654.530 100+ Rs.623.430 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | - | - | 24Pins | QFN | 21I/O's | I2C, SPI, UART | - | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each | 1+ Rs.926.110 10+ Rs.705.840 25+ Rs.652.110 50+ Rs.620.360 100+ Rs.591.480 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | - | - | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | - | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | |||||
Each (Supplied in a Waffle Tray) | 1+ Rs.90,853.400 | Min: 1 / Mult: 1 | C8051 Family C8051F31x Series Microcontrollers | 8051 | - | - | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | - | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x |