8-bit Microcontrollers:
4,031 Products FoundPIC16 Family PIC16HV Series Microcontrollers 8-bit Microcontrollers
The PIC16HV540 from Microchip Technology is a lowcost, high-performance, 8-bit, fully-static, EPROMbased CMOS microcontroller. It is pin and software compatible with the PIC16C5X family of devices. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches, which take two cycles.
- Selectable on-chip 3V/5V Regulator
- EPROM: Upto 512B, RAM: Upto 25B
- Wake up from SLEEP on-pin change, Programmable code protection
- Programmable Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Upto 8 High Voltage GPIO Pins, 4 Regulated GPIO Pins
- 8-Bit Timer
- Wide-operating voltage range 3.5V to 15V
- Low-power consumption
- Power-On Reset (POR), Brown-Out Protection
- Applications: CO And Smoke Detection, Toys, Games, Security Systems, Automobile Modules
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.245.910 25+ Rs.239.950 100+ Rs.233.980 490+ Rs.228.010 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | QFN | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ Rs.307.400 25+ Rs.295.100 100+ Rs.283.080 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ Rs.149.670 10+ Rs.145.180 50+ Rs.140.680 100+ Rs.136.190 250+ Rs.131.690 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.74.480 10+ Rs.73.270 50+ Rs.72.060 100+ Rs.70.840 250+ Rs.69.630 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ Rs.62.300 10+ Rs.58.750 100+ Rs.55.200 500+ Rs.51.640 1000+ Rs.48.090 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.2,138.090 25+ Rs.1,870.830 100+ Rs.1,550.120 119+ Rs.1,404.980 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | - | PIC18 | - | 40MHz | - | 128KB | - | 80Pins | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ Rs.327.970 25+ Rs.316.550 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ Rs.268.570 10+ Rs.219.720 25+ Rs.203.430 50+ Rs.198.910 100+ Rs.194.380 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 24MHz | - | 64KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.218.120 25+ Rs.217.160 100+ Rs.216.200 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 28Pins | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | |||||
Each | 1+ Rs.152.830 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8Pins | - | DIP | - | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | |||||
Each | 1+ Rs.251.300 25+ Rs.219.890 100+ Rs.187.810 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 14Pins | - | SOIC | - | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.207.730 25+ Rs.181.760 100+ Rs.150.600 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ Rs.75.280 10+ Rs.74.060 50+ Rs.72.850 100+ Rs.71.640 250+ Rs.70.430 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 32Pins | - | LQFP | - | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.121.050 10+ Rs.119.250 50+ Rs.113.730 100+ Rs.108.200 250+ Rs.102.690 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.3,340.990 5+ Rs.3,070.460 10+ Rs.2,799.920 25+ Rs.2,641.850 50+ Rs.2,483.780 | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F06x Series Microcontrollers | - | 8051 | - | 25MHz | - | 64KB | - | 100Pins | - | TQFP | - | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.66.230 10+ Rs.42.260 100+ Rs.42.240 500+ Rs.42.210 1000+ Rs.42.180 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | UFQFPN | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.1,394.390 25+ Rs.1,220.090 100+ Rs.1,010.930 160+ Rs.906.350 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | - | PIC18 | - | 40MHz | - | 32KB | - | 64Pins | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | |||||
Each | 1+ Rs.390.360 25+ Rs.386.930 100+ Rs.383.500 160+ Rs.380.070 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ Rs.81.020 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 3.5KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ Rs.346.580 25+ Rs.317.300 100+ Rs.314.760 160+ Rs.312.220 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ Rs.291.030 25+ Rs.254.650 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20Pins | - | DIP | - | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.362.640 25+ Rs.317.310 100+ Rs.262.910 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.116.160 25+ Rs.114.270 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | - | AVR | - | 16MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.52.700 25+ Rs.49.990 100+ Rs.48.690 3000+ Rs.47.380 | Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | - | PIC10 | - | 4MHz | - | 384Byte | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 16Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | |||||
Each | 1+ Rs.166.820 25+ Rs.142.630 100+ Rs.134.220 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 14KB | - | 28Pins | - | SOIC | - | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||