PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of PIC16 Family PIC16LF8xx Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1100+ Rs.290.720 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | |||||
Each | 1+ Rs.428.360 25+ Rs.374.820 100+ Rs.310.880 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ Rs.326.280 25+ Rs.324.280 100+ Rs.324.270 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ Rs.310.800 25+ Rs.304.590 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each (Supplied on Full Reel) Full Reel | 1100+ Rs.327.360 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | |||||
Each | 1+ Rs.266.280 25+ Rs.260.960 100+ Rs.258.570 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||