MSP430 Family MSP430F1x Series Microcontrollers 16-bit Microcontrollers:
13 Products FoundMSP430 Family MSP430F1x Series Microcontrollers 16-bit Microcontrollers
The MSP430x11x2 and MSP430x12x2 series are ultralow-power mixed signal microcontrollers with a built-in 16-bit timer, 10-bit A/D converter with integrated reference and data transfer controller (DTC) and fourteen or twenty-two I/O pins.
- Clock: Up to 8 MHz CPU speed
- Analog: Wide range of high-performance analog and intelligent digital peripherals
- Memory: Up to 60 KB Flash, Up to 10 KB SRAM
- 200 µA / MHz active mode
- 0.7 µA real-time clock mode
- 0.1 µA RAM retention
- Ultra-fast wake-up from standby mode in <6 µs<=""/>
- Voltage: 1.8 ? 3.6V operation
- Applications: Industrial, Medical, Security and safety, Consumer & portable electronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123171 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,879.920 10+ Rs.1,547.870 | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123171RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.1,547.870 | Min: 10 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3008378 RoHS | Each | 1+ Rs.1,681.780 10+ Rs.1,642.670 25+ Rs.1,603.560 50+ Rs.1,564.450 100+ Rs.1,525.340 | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | I2C, SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3008374 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.623.620 10+ Rs.538.360 25+ Rs.499.210 50+ Rs.477.900 100+ Rs.456.580 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 16KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3008376 RoHS | Each | 1+ Rs.3,533.040 5+ Rs.3,091.410 10+ Rs.2,561.450 25+ Rs.2,296.480 50+ Rs.2,119.820 | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | I2C, SPI, UART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123162 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,001.290 10+ Rs.785.530 25+ Rs.731.590 50+ Rs.702.010 100+ Rs.672.430 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123150 RoHS | Each | 1+ Rs.873.800 10+ Rs.764.570 25+ Rs.633.500 50+ Rs.567.970 100+ Rs.524.280 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 4KB | 20Pins | TSSOP | 14I/O's | UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3008374RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.538.360 25+ Rs.499.210 50+ Rs.477.900 100+ Rs.456.580 250+ Rs.435.700 More Pricing... | Min: 10 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 16KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123162RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.785.530 25+ Rs.731.590 50+ Rs.702.010 100+ Rs.672.430 250+ Rs.644.590 | Min: 10 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123152 RoHS | Each | 1+ Rs.1,063.650 10+ Rs.930.690 25+ Rs.771.150 50+ Rs.691.370 100+ Rs.638.190 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 8KB | 28Pins | SOIC | 22I/O's | SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123159 RoHS | Each | 1+ Rs.1,100.140 10+ Rs.1,069.070 25+ Rs.1,038.000 50+ Rs.1,006.930 100+ Rs.975.860 | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 32KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 1KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123163 RoHS | Each | 1+ Rs.1,432.760 10+ Rs.1,389.800 25+ Rs.1,346.830 50+ Rs.1,303.860 100+ Rs.1,260.890 | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
1103053 RoHS | Each | 1+ Rs.570.650 10+ Rs.485.390 25+ Rs.466.540 50+ Rs.447.690 100+ Rs.428.840 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | - | 28Pins | TSSOP | 22I/O's | SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 |