Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers

                      16-bit Microcontrollers:

                      2 Products Found
                      Find a huge range of XC166 Family XC167CI Series Microcontrollers 16-bit Microcontrollers at element14 India. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers & PIC24 Family PIC24HJGP Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Series
                      MCU Family
                      Qualification
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      XC167CI32F40FBBAKXQMA1
                      INFINEON XC167CI32F40FBBAKXQMA1
                      2212029

                      Data Sheet

                      RoHS

                      INFINEON
                      1. 16 Bit Microcontroller
                      2. XC166 Family XC167CI Series Microcontrollers
                      3. C166
                      4. 16 bit
                      5. 40 MHz
                      Each
                      1+
                      Rs.3,457.300
                      5+
                      Rs.3,323.300
                      10+
                      Rs.3,189.290
                      25+
                      Rs.3,046.360
                      50+
                      Rs.2,728.100
                      Min: 1 / Mult: 1
                      XC166 Family XC167CI Series Microcontrollers
                      C166
                      16 bit
                      40MHz
                      256KB
                      144Pins
                      TQFP
                      103I/O's
                      CAN, I2C, SPI, UART
                      12KB
                      16Channels
                      8Bit, 10Bit
                      2.3V
                      2.7V
                      -40°C
                      125°C
                      Surface Mount
                      XC167CI
                      XC166
                      AEC-Q100
                      XC167CI32F40FBBAFXQMA1
                      INFINEON XC167CI32F40FBBAFXQMA1
                      2762413

                      Data Sheet

                      RoHS

                      INFINEON
                      1. 16 Bit Microcontroller
                      2. XC166 Family XC167CI Series Microcontrollers
                      3. C166
                      4. 16 bit
                      5. 40 MHz
                      Each
                      1+
                      Rs.2,438.190
                      5+
                      Rs.2,344.670
                      10+
                      Rs.2,327.790
                      25+
                      Rs.2,202.230
                      50+
                      Rs.2,099.290
                      Min: 1 / Mult: 1
                      XC166 Family XC167CI Series Microcontrollers
                      C166
                      16 bit
                      40MHz
                      256KB
                      144Pins
                      TQFP
                      103I/O's
                      CAN, I2C, SPI, UART
                      12KB
                      16Channels
                      8Bit, 10Bit
                      2.35V
                      2.7V
                      -40°C
                      125°C
                      Surface Mount
                      XC167CI
                      XC166
                      -
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.