16-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,479.160 10+ Rs.1,430.670 25+ Rs.1,402.870 50+ Rs.1,360.360 100+ Rs.1,301.110 | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | |||||
Each | 1+ Rs.1,479.160 10+ Rs.1,430.670 25+ Rs.1,402.870 50+ Rs.1,360.360 100+ Rs.1,301.110 | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | |||||
Each | 1+ Rs.2,238.770 5+ Rs.2,165.380 10+ Rs.2,123.290 25+ Rs.2,058.960 50+ Rs.1,969.280 | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | |||||
Each | 1+ Rs.2,368.300 5+ Rs.2,290.660 10+ Rs.2,246.140 25+ Rs.2,178.080 50+ Rs.2,083.220 | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 8Channels | 10Bit | 4.25V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 |