16-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,679.000 5+ Rs.2,591.180 10+ Rs.2,540.820 25+ Rs.2,463.830 50+ Rs.2,356.520 | Min: 1 / Mult: 1 | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | |||||
Each | 1+ Rs.3,457.300 5+ Rs.3,323.300 10+ Rs.3,189.290 25+ Rs.3,046.360 50+ Rs.2,728.100 | Min: 1 / Mult: 1 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | AEC-Q100 | |||||
Each | 1+ Rs.3,046.800 5+ Rs.2,869.970 10+ Rs.2,748.480 25+ Rs.2,486.400 50+ Rs.2,289.520 | Min: 1 / Mult: 1 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.3,026.530 5+ Rs.2,909.520 10+ Rs.2,792.500 25+ Rs.2,667.220 50+ Rs.2,386.210 | Min: 1 / Mult: 1 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - | |||||
Each | 1+ Rs.948.450 10+ Rs.946.290 25+ Rs.945.200 50+ Rs.944.670 100+ Rs.944.120 More Pricing... | Min: 1 / Mult: 1 | - | C166 | 16 bit | - | - | - | TQFP | - | SPI, USART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | XC164SM | XC166 | - | |||||
Each | 1+ Rs.2,044.690 10+ Rs.1,886.230 25+ Rs.1,802.000 50+ Rs.1,706.930 100+ Rs.1,611.850 | Min: 1 / Mult: 1 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.2,386.210 | Min: 500 / Mult: 1 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - |