16-bit Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123268 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.95.490 10+ Rs.59.910 50+ Rs.54.060 100+ Rs.48.920 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 8Pins | SOIC | 4I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123276 RoHS | Each | 1+ Rs.404.570 10+ Rs.354.000 25+ Rs.293.320 50+ Rs.262.970 100+ Rs.242.750 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123278 RoHS | Each | 1+ Rs.352.260 10+ Rs.308.230 25+ Rs.255.390 50+ Rs.228.970 100+ Rs.211.360 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 8KB | 20Pins | DIP | 16I/O's | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123270 RoHS | Each | 1+ Rs.123.950 10+ Rs.120.440 50+ Rs.116.920 100+ Rs.113.400 250+ Rs.109.890 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008436 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.219.580 10+ Rs.150.430 50+ Rs.142.510 100+ Rs.134.610 250+ Rs.130.860 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 32Pins | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123275 RoHS | Each | 1+ Rs.192.130 10+ Rs.172.620 25+ Rs.172.090 50+ Rs.171.560 100+ Rs.171.020 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 4KB | 14Pins | TSSOP | 10I/O's | I2C, SPI, USI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123288 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.614.250 10+ Rs.537.470 25+ Rs.445.330 50+ Rs.399.260 100+ Rs.368.550 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 56KB | 40Pins | VQFN | 32I/O's | I2C, LIN, SPI, UART | 4KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008436RL RoHS | Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.134.610 250+ Rs.130.860 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 32Pins | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123268RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.48.920 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 8Pins | SOIC | 4I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123288RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.368.550 250+ Rs.343.980 500+ Rs.325.970 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 56KB | 40Pins | VQFN | 32I/O's | I2C, LIN, SPI, UART | 4KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
2325721 RoHS | Each | 1+ Rs.209.070 10+ Rs.187.320 50+ Rs.169.050 100+ Rs.150.780 250+ Rs.141.210 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
2325723 RoHS | Each | 1+ Rs.256.930 10+ Rs.224.820 50+ Rs.186.280 100+ Rs.167.010 250+ Rs.154.160 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 4KB | 20Pins | DIP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
2113748 RoHS | Each | 1+ Rs.246.660 10+ Rs.162.270 50+ Rs.156.620 100+ Rs.150.960 250+ Rs.142.260 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 20Pins | DIP | 16I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123267 RoHS | Each | 1+ Rs.291.740 10+ Rs.255.280 25+ Rs.211.520 50+ Rs.189.640 100+ Rs.175.050 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 20Pins | DIP | 16I/O's | I2C, SPI | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123269 RoHS | Each | 1+ Rs.389.950 10+ Rs.341.200 25+ Rs.282.710 50+ Rs.253.470 100+ Rs.233.970 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 14Pins | DIP | 10I/O's | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123284 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.217.940 10+ Rs.148.340 50+ Rs.140.950 100+ Rs.133.550 250+ Rs.125.720 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008432 RoHS | Each | 1+ Rs.403.480 10+ Rs.353.040 25+ Rs.292.520 50+ Rs.262.260 100+ Rs.242.090 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123277 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.230.300 10+ Rs.172.010 25+ Rs.157.220 50+ Rs.156.250 100+ Rs.155.280 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 8KB | 32Pins | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123277RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.155.280 250+ Rs.154.310 500+ Rs.153.340 1000+ Rs.152.370 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 8KB | 32Pins | QFN | 24I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123284RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.133.550 250+ Rs.125.720 500+ Rs.121.370 1000+ Rs.114.410 2500+ Rs.110.060 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 |