16-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,457.300 5+ Rs.3,323.300 10+ Rs.3,189.290 25+ Rs.3,046.360 50+ Rs.2,728.100 | Min: 1 / Mult: 1 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | AEC-Q100 | |||||
Each | 1+ Rs.3,046.800 5+ Rs.2,869.970 10+ Rs.2,748.480 25+ Rs.2,486.400 50+ Rs.2,289.520 | Min: 1 / Mult: 1 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - |