16-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,495.990 5+ Rs.3,242.340 10+ Rs.2,988.680 25+ Rs.2,822.280 50+ Rs.2,793.710 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ Rs.3,098.000 5+ Rs.2,809.120 10+ Rs.2,520.240 25+ Rs.2,376.030 50+ Rs.2,334.660 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ Rs.1,803.340 10+ Rs.1,494.490 25+ Rs.1,432.720 50+ Rs.1,347.460 100+ Rs.1,262.200 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | S12X | - | |||||
Each | 1+ Rs.2,837.350 5+ Rs.2,569.900 10+ Rs.2,302.440 25+ Rs.2,168.810 50+ Rs.2,122.540 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ Rs.2,732.880 5+ Rs.2,392.010 10+ Rs.2,215.350 25+ Rs.2,120.440 50+ Rs.2,050.180 | Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,004.720 10+ Rs.1,004.430 25+ Rs.1,004.130 50+ Rs.1,003.820 100+ Rs.1,003.520 More Pricing... | Min: 1 / Mult: 1 | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 | |||||
Each | 1+ Rs.3,992.250 5+ Rs.3,494.310 10+ Rs.3,236.240 25+ Rs.3,097.600 50+ Rs.2,994.960 | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | - | - | 144Pins | LQFP | 119I/O's | CAN, EBI, I2C, SCI, SPI | - | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 105°C | Surface Mount | S12XD | HCS12X | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ Rs.983.530 | Min: 500 / Mult: 1 | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 |