16-bit Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2212037

RoHS

Each
1+
Rs.2,679.000
5+
Rs.2,591.180
10+
Rs.2,540.820
25+
Rs.2,463.830
50+
Rs.2,356.520
Min: 1 / Mult: 1
XC166 Family XC161CJ Series Microcontrollers
C166
16 bit
40MHz
128KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
8KB
12Channels
10Bit
2.3V
2.7V
-40°C
85°C
Surface Mount
XC161CJ
XC166
AEC-Q100
2762410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.3,026.530
5+
Rs.2,909.520
10+
Rs.2,792.500
25+
Rs.2,667.220
50+
Rs.2,386.210
Min: 1 / Mult: 1
XC166 Family XC161CS Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
12KB
12Channels
8Bit, 10Bit
2.35V
2.7V
-40°C
85°C
Surface Mount
XC161CS
XC166
-
2762410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.2,386.210
Min: 500 / Mult: 1
XC166 Family XC161CS Series Microcontrollers
C166
16 bit
40MHz
256KB
144Pins
TQFP
99I/O's
CAN, I2C, SPI, UART
12KB
12Channels
8Bit, 10Bit
2.35V
2.7V
-40°C
85°C
Surface Mount
XC161CS
XC166
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM