16-bit Microcontrollers:
5 Products FoundFind a huge range of M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers 16-bit Microcontrollers at element14 India. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers & RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,684.770 10+ Rs.2,174.080 25+ Rs.2,045.320 50+ Rs.1,957.020 100+ Rs.1,868.710 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/Tiny | M16C | |||||
Each | 1+ Rs.2,275.360 10+ Rs.1,995.780 25+ Rs.1,878.150 50+ Rs.1,793.100 100+ Rs.1,708.050 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/Tiny | M16C | |||||
Each | 1+ Rs.2,475.160 10+ Rs.2,092.360 25+ Rs.1,998.400 50+ Rs.1,827.010 100+ Rs.1,655.620 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 96KB | 64Pins | LFQFP | 55I/O's | I2C, UART | 8KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/Tiny | M16C | |||||
Each | 1+ Rs.1,830.960 10+ Rs.1,543.860 25+ Rs.1,497.750 50+ Rs.1,445.550 100+ Rs.1,393.350 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | I2C, UART | 12KB | 13Channels | 8Bit, 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/Tiny | M16C | |||||
Each | 1+ Rs.2,000.630 10+ Rs.1,788.830 25+ Rs.1,697.860 50+ Rs.1,595.380 100+ Rs.1,570.900 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 96KB | 80Pins | LQFP | 71I/O's | I2C, UART | 8KB | 24Channels | 8Bit, 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C/Tiny | M16C |