Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers

                      XE166 Family XE167F9 Series Microcontrollers 16-bit Microcontrollers:

                      2 Products Found
                      Find a huge range of XE166 Family XE167F9 Series Microcontrollers 16-bit Microcontrollers at element14 India. We stock a wide range of 16-bit Microcontrollers, such as RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers, PIC24 Family PIC24FJGA Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers & PIC24 Family PIC24HJGP Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Series
                      MCU Family
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      XE167F96F80LACFXUMA1
                      INFINEON XE167F96F80LACFXUMA1
                      2762416

                      Data Sheet

                      RoHS

                      INFINEON
                      1. 16 Bit Microcontroller
                      2. XE166 Family XE167F9 Series Microcontrollers
                      3. 16 bit
                      4. 80 MHz
                      5. 768 KB
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      Packaging Options
                      1+
                      Rs.1,232.150
                      10+
                      Rs.1,184.890
                      25+
                      Rs.1,176.360
                      50+
                      Rs.1,112.910
                      100+
                      Rs.1,060.890
                      Min: 1 / Mult: 1
                      XE166 Family XE167F9 Series Microcontrollers
                      16 bit
                      80MHz
                      768KB
                      144Pins
                      LQFP
                      118I/O's
                      CAN, I2C, LIN, SPI, UART
                      82KB
                      24Channels
                      10Bit
                      1.4V
                      1.6V
                      -40°C
                      85°C
                      Surface Mount
                      XE167F9
                      XE166
                      XE167F96F80LACFXUMA1
                      INFINEON XE167F96F80LACFXUMA1
                      2762416RL

                      Data Sheet

                      RoHS

                      INFINEON
                      1. 16 Bit Microcontroller
                      2. XE166 Family XE167F9 Series Microcontrollers
                      3. 16 bit
                      4. 80 MHz
                      5. 768 KB
                      Each (Supplied on Cut Tape)
                      Re-Reel
                      Packaging Options
                      100+
                      Rs.1,060.890
                      Min: 500 / Mult: 1
                      XE166 Family XE167F9 Series Microcontrollers
                      16 bit
                      80MHz
                      768KB
                      144Pins
                      LQFP
                      118I/O's
                      CAN, I2C, LIN, SPI, UART
                      82KB
                      24Channels
                      10Bit
                      1.4V
                      1.6V
                      -40°C
                      85°C
                      Surface Mount
                      XE167F9
                      XE166
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.