16-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.544.580 25+ Rs.476.510 100+ Rs.468.770 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | |||||
Each | 1+ Rs.6,060.760 5+ Rs.5,647.950 10+ Rs.5,235.130 25+ Rs.4,679.200 | Min: 1 / Mult: 1 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | |||||
Each | 1+ Rs.290.350 10+ Rs.219.990 25+ Rs.218.470 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 64Pins | LFQFP | 48I/O's | CSI, I2C, UART, USART | 48KB | 12Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.524.520 10+ Rs.354.000 25+ Rs.309.630 50+ Rs.284.840 100+ Rs.260.040 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 48Pins | LFQFP | 44I/O's | I2C, SPI, UART | 48KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.260.040 250+ Rs.236.550 500+ Rs.227.850 1000+ Rs.223.300 | Min: 100 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 48Pins | LFQFP | 44I/O's | I2C, SPI, UART | 48KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ Rs.382.660 10+ Rs.290.440 25+ Rs.246.070 50+ Rs.240.560 100+ Rs.235.050 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 48Pins | LFQFP | 44I/O's | I2C, SPI, UART | 48KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 |