16-bit Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.642.950 10+ Rs.540.700 25+ Rs.519.620 50+ Rs.498.530 100+ Rs.477.440 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | |||||
3385902 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.440.430 10+ Rs.341.250 25+ Rs.311.670 50+ Rs.302.540 100+ Rs.293.400 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | I2C, SPI, UART | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
3385902RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.293.400 250+ Rs.279.860 | Min: 100 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | I2C, SPI, UART | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
Each | 1+ Rs.201.730 10+ Rs.152.400 25+ Rs.140.650 50+ Rs.140.650 | Min: 1 / Mult: 1 | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 96KB | 80Pins | LFQFP | 65I/O's | I2C, CSI, UART | 6KB | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ Rs.211.300 10+ Rs.159.230 25+ Rs.155.840 50+ Rs.152.450 100+ Rs.149.060 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 96KB | 80Pins | LFQFP | 65I/O's | CSI, I2C, SPI, UART | 6KB | 12Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ Rs.239.300 10+ Rs.171.180 25+ Rs.139.860 50+ Rs.134.310 | Min: 1 / Mult: 1 | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 96KB | 64Pins | LQFP | 49I/O's | I2C, CSI, UART | 6KB | 9Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ Rs.247.370 10+ Rs.216.440 50+ Rs.179.350 100+ Rs.160.790 250+ Rs.148.420 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | 16 bit | 24MHz | 96KB | 64Pins | LQFP | 49I/O's | CSI, I2C, SPI, UART | 6KB | 9Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/L1x | RL78 | - | |||||
Each | 1+ Rs.247.110 10+ Rs.241.570 25+ Rs.236.020 50+ Rs.230.480 100+ Rs.224.930 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 32Pins | HVQFN | 25I/O's | CAN, CSI, I2C, LIN, SPI, UART | 6KB | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | - | |||||
Each | 1+ Rs.678.560 10+ Rs.562.850 25+ Rs.457.580 160+ Rs.442.790 320+ Rs.428.000 More Pricing... | Min: 1 / Mult: 1 | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | |||||
3008415 RoHS | Each | 1+ Rs.477.190 10+ Rs.364.960 25+ Rs.337.120 50+ Rs.333.080 100+ Rs.329.040 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 25MHz | 32KB | 48Pins | LQFP | 31I/O's | I2C, IrDA, LIN, SPI, UART, USB | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
Each | 1+ Rs.929.290 10+ Rs.813.140 25+ Rs.673.740 50+ Rs.604.040 100+ Rs.594.990 | Min: 1 / Mult: 1 | HCS12 Family S12P Series Microcontrollers | - | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12P | HCS12 | AEC-Q100 | |||||
Each | 1+ Rs.763.720 10+ Rs.668.250 25+ Rs.553.700 50+ Rs.496.420 100+ Rs.458.230 More Pricing... | Min: 1 / Mult: 1 | S12 Family S12P Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 80Pins | QFP | 64I/O's | CAN, SCI, SPI | 6KB | 10Channels | 12Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12P | S12 | AEC-Q100 | |||||
2900150 RoHS | Each | 1+ Rs.748.150 10+ Rs.654.630 25+ Rs.542.410 50+ Rs.486.300 100+ Rs.448.890 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 6KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | ||||
Each | 1+ Rs.1,204.670 10+ Rs.894.140 25+ Rs.830.420 50+ Rs.784.850 100+ Rs.748.400 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/23 Group Microcontrollers | R8C | 16 bit | 20MHz | 128KB | 48Pins | LFQFP | 41I/O's | CAN, CSI, I2C, UART | 6KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | R8C/2x | R8C | - |