Need more?
Quantity | Price |
---|---|
1+ | Rs.376.470 |
10+ | Rs.285.740 |
25+ | Rs.263.070 |
50+ | Rs.239.700 |
100+ | Rs.232.540 |
250+ | Rs.225.380 |
500+ | Rs.220.880 |
1000+ | Rs.216.370 |
Product Information
Product Overview
RL78/L1C is a high-function LCD microcontroller with USB 2.0/Rapid charging support for sensor modules and healthcare devices. Three LCD driving voltage generation methods (external resistance division, capacitive split, and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. It support USB high-speed battery charging (battery charging Specification 1.2) and come in a line-up of 80/100-pin, maximum 416 segment products. It can be used in sensor modules and healthcare devices as well as home appliances and measurement devices.
- 256KB program memory, 16KB RAM
- 81 I/O ports
- 12bit x 13ch ADC, LCD segment count x 416 human machine interface
- 100-pin plastic LFQFP package, temperature range from -40 to +85°C
Technical Specifications
RL78 Family RL78/L1x Series RL78/L1C Group Microcontrollers
16 bit
256KB
LFQFP
I2C, LIN, SPI, UART
13Channels
1.6V
-40°C
Surface Mount
RL78
MSL 3 - 168 hours
RL78
24MHz
100Pins
81I/O's
16KB
12Bit
3.6V
85°C
RL78/L1x
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate