16-bit Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517134

RoHS

Each
1+
Rs.1,336.690
10+
Rs.1,281.360
25+
Rs.1,253.690
Min: 1 / Mult: 1
MAXQ Family MAXQ766x Series Microcontroller
-
16 bit
16MHz
32KB
48Pins
LQFP
16I/O's
SPI, UART
4KB
5Channels
12Bit
2.25V
5.5V
-40°C
125°C
Surface Mount
MAXQ766x
MAX
AEC-Q100
1148469

RoHS

Each
1+
Rs.960.340
10+
Rs.762.710
25+
Rs.717.850
50+
Rs.685.190
100+
Rs.649.670
More Pricing...
Min: 1 / Mult: 1
HCS12 Family S12UF Series Microcontrollers
HCS12
16 bit
30MHz
32KB
100Pins
LQFP
73I/O's
SCI
3.5KB
-
-
2.25V
2.75V
0°C
70°C
Surface Mount
EOL
S12
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM