32-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,182.140 25+ Rs.1,128.770 100+ Rs.1,103.760 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,472.370 25+ Rs.1,339.260 100+ Rs.1,314.090 800+ Rs.1,310.910 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.1,472.370 25+ Rs.1,339.260 100+ Rs.1,314.090 800+ Rs.1,310.910 | Min: 10 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,663.990 25+ Rs.1,455.990 100+ Rs.1,206.390 1000+ Rs.1,100.370 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.1,663.990 25+ Rs.1,455.990 100+ Rs.1,206.390 1000+ Rs.1,100.370 | Min: 10 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ Rs.791.700 25+ Rs.719.490 100+ Rs.653.370 260+ Rs.640.310 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR | 32 bit | 60MHz | 256KB | 64Pins | VQFN | 44I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | |||||
Each | 1+ Rs.1,147.530 25+ Rs.945.690 100+ Rs.926.780 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | |||||
Each | 1+ Rs.1,103.360 25+ Rs.965.440 100+ Rs.799.940 260+ Rs.717.180 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 128KB | 64Pins | QFN | 45I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 11Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C |