32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.8,933.600 5+ Rs.8,213.600 10+ Rs.7,493.590 25+ Rs.7,261.380 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ Rs.4,578.820 5+ Rs.3,656.520 10+ Rs.3,445.340 25+ Rs.3,355.980 50+ Rs.3,262.810 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 324Pins | TEPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 |