32-bit Microcontrollers:

9 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4147249

RoHS

Each
1+
Rs.1,988.070
10+
Rs.1,929.270
25+
Rs.1,870.470
50+
Rs.1,811.670
100+
Rs.1,756.500
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KH-D8 Group Microcontrollers
G3KH
32 bit
240MHz
8MB
176Pins
LQFP
144I/O's
CAN, Ethernet, I2C, LIN, UART
1MB
58Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147246

RoHS

Each
1+
Rs.1,057.760
10+
Rs.834.610
25+
Rs.833.250
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
64Pins
LQFP
49I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
21Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147245

RoHS

Each
1+
Rs.1,139.790
10+
Rs.899.270
25+
Rs.892.040
50+
Rs.884.810
100+
Rs.877.580
More Pricing...
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
80Pins
LQFP
65I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
25Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147242

RoHS

Each
1+
Rs.1,656.990
10+
Rs.1,322.040
25+
Rs.1,282.280
50+
Rs.1,242.510
100+
Rs.1,204.350
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32 bit
240MHz
4MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
46Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147640

RoHS

Each
1+
Rs.1,518.200
10+
Rs.1,464.860
25+
Rs.1,411.510
50+
Rs.1,358.170
100+
Rs.1,333.260
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers
G3KH
-
240MHz
2MB
100Pins
LQFP
75I/O's
CAN, I2C, LIN, SPI, UART
256KB
32Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147244
Each
1+
Rs.1,214.380
10+
Rs.1,171.490
25+
Rs.1,128.590
50+
Rs.1,085.690
100+
Rs.1,044.180
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
100Pins
LQFP
81I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
36Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147247

RoHS

Each
1+
Rs.1,175.800
10+
Rs.1,124.110
25+
Rs.1,072.410
50+
Rs.1,020.720
100+
Rs.1,006.260
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
48Pins
LQFP
33I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
12Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147243

RoHS

Each
1+
Rs.1,456.270
10+
Rs.1,288.490
25+
Rs.1,287.260
50+
Rs.1,286.030
100+
Rs.1,284.790
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32 bit
240MHz
4MB
176Pins
LQFP
144I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
58Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4147241

RoHS

Each
1+
Rs.1,753.180
10+
Rs.1,453.030
25+
Rs.1,393.000
50+
Rs.1,241.620
100+
Rs.1,216.790
Min: 1 / Mult: 1
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32 bit
240MHz
4MB
100Pins
LQFP
75I/O's
CAN, Ethernet, I2C, LIN, UART
512KB
32Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM