32-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.269.790 25+ Rs.243.690 100+ Rs.233.280 160+ Rs.223.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ Rs.206.950 10+ Rs.176.180 25+ Rs.175.730 50+ Rs.166.110 | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ Rs.470.410 10+ Rs.359.750 25+ Rs.332.130 50+ Rs.313.000 100+ Rs.293.870 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 48KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ Rs.472.890 10+ Rs.365.010 25+ Rs.338.040 50+ Rs.336.950 100+ Rs.335.860 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 256KB | 80Pins | LFQFP | 52I/O's | CAN, I2C, SCI, SPI | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ Rs.480.410 10+ Rs.368.180 25+ Rs.339.470 50+ Rs.309.890 100+ Rs.302.060 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LQFP | 52I/O's | I2C, SCI, SPI | 48KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | |||||
Each | 1+ Rs.659.380 10+ Rs.511.440 25+ Rs.474.240 50+ Rs.436.640 100+ Rs.399.030 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 80Pins | LFQFP | 52I/O's | CAN, I2C, SCI, SPI | 64KB | 19Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 |