32-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2314709 | Each | 1+ Rs.13,411.820 5+ Rs.13,138.120 10+ Rs.12,990.020 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 1MB | 388Pins | BGA | 56I/O's | QSPI, UART | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ Rs.1,776.020 10+ Rs.1,420.260 25+ Rs.1,331.360 50+ Rs.1,312.520 100+ Rs.1,273.950 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each | 1+ Rs.1,360.890 10+ Rs.1,211.620 25+ Rs.1,139.480 50+ Rs.1,092.540 100+ Rs.1,072.270 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF5222x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 100Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5222x | - | |||||
Each | 1+ Rs.11,387.330 5+ Rs.10,138.290 10+ Rs.9,534.640 25+ Rs.9,141.890 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 512KB | 388Pins | BGA | 56I/O's | CAN, SPI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ Rs.5,680.060 5+ Rs.5,057.030 10+ Rs.4,755.930 25+ Rs.4,560.020 | Min: 1 / Mult: 1 | MPC5 Family MPC52xx Series Microcontrollers | Power Architecture | 32 bit | 400MHz | - | 272Pins | BGA | 56I/O's | CAN, I2C, SCI, SPI, USB | 16KB | - | - | 1.42V | 1.58V | -40°C | 85°C | Surface Mount | MPC5 | MPC5xxx | AEC-Q100 | |||||
Each | 200+ Rs.5,274.650 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | - | 388Pins | BGA | 56I/O's | CAN, SCI, SPI | 32KB | 32Channels | 10Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 200+ Rs.9,524.900 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 512KB | 388Pins | BGA | 56I/O's | QSPI, SCI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ Rs.14,688.440 5+ Rs.14,388.690 10+ Rs.14,226.550 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 1MB | 388Pins | BGA | 56I/O's | CAN, QSPI, SCI | 36KB | 80Channels | 10Bit | 2.5V | 2.7V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1200+ Rs.1,540.110 | Min: 1200 / Mult: 1200 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | CAN, I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | |||||
Each | 240+ Rs.1,597.920 | Min: 240 / Mult: 240 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | |||||
Each | 240+ Rs.1,490.570 | Min: 240 / Mult: 240 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - |