32-bit Microcontrollers:

3 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3126527

RoHS

Each
1+
Rs.2,053.830
25+
Rs.1,939.860
100+
Rs.1,849.380
176+
Rs.1,848.510
Min: 1 / Mult: 1
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768866

RoHS

Each
1+
Rs.1,729.360
25+
Rs.1,584.070
100+
Rs.1,430.080
176+
Rs.1,428.340
Min: 1 / Mult: 1
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768864

RoHS

Each
1+
Rs.2,100.540
25+
Rs.1,837.980
100+
Rs.1,522.900
176+
Rs.1,365.350
Min: 1 / Mult: 1
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM