32-bit Microcontrollers:
5 Products FoundFind a huge range of RX Family RX700 Series RX71M Group Microcontrollers 32-bit Microcontrollers at element14 India. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,644.770 10+ Rs.1,311.310 25+ Rs.1,226.870 50+ Rs.1,142.430 100+ Rs.1,107.410 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ Rs.2,375.950 10+ Rs.1,916.590 25+ Rs.1,801.750 50+ Rs.1,784.910 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 127I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ Rs.1,357.880 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ Rs.1,663.060 10+ Rs.1,223.710 25+ Rs.1,215.190 50+ Rs.1,206.670 100+ Rs.1,198.150 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | |||||
Each | 1+ Rs.1,758.190 10+ Rs.1,521.870 25+ Rs.1,429.070 50+ Rs.1,371.840 | Min: 1 / Mult: 1 | RX Family RX700 Series RX71M Group Microcontrollers | RXv2 | 32 bit | 240MHz | 4MB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 |