32-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,308.140 25+ Rs.1,919.250 | Min: 1 / Mult: 1 | - | PIC32 | 32 bit | - | - | - | LQFP | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 1.7V | - | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 1+ Rs.2,437.810 25+ Rs.2,338.570 100+ Rs.2,287.540 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
Each | 1+ Rs.2,053.830 25+ Rs.1,939.860 100+ Rs.1,849.380 176+ Rs.1,848.510 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA |