AVR ATmega Family ATmega328 Series Microcontrollers 8-bit Microcontrollers:
35 Products FoundAVR ATmega Family ATmega328 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, 32 general purpose working registers, programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.
- AVR core, Up to 20 MIPS Throughput at 20 MHz
- FLASH: Upto 32KB, EEPROM: Upto 1KB, RAM: Upto 2KB
- Interfaces: USART, SPI, I2C.
- 10-Bit ADC
- Upto 23 General Purpose Input Output Pins
- 2 x 8-Bit, 1 x 16-Bit Timers
- External and internal interrupt sources
- 6x PWM channels
- On-chip analog comparator
- Applications: Electronic Toys, Motor Drive & Control, Lighting
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.346.070 25+ Rs.302.810 100+ Rs.250.900 490+ Rs.229.780 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.205.300 25+ Rs.202.600 100+ Rs.199.890 250+ Rs.197.180 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.232.340 25+ Rs.226.080 100+ Rs.219.810 250+ Rs.213.750 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.242.770 25+ Rs.222.760 100+ Rs.217.860 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | QFN | 23I/O's | SPI | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.252.420 25+ Rs.230.160 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.229.720 25+ Rs.210.410 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.247.910 25+ Rs.237.860 100+ Rs.227.810 250+ Rs.221.700 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.142.350 25+ Rs.130.170 100+ Rs.126.910 250+ Rs.126.610 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.239.380 25+ Rs.238.950 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.264.520 25+ Rs.218.410 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, USART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.132.790 25+ Rs.130.740 100+ Rs.129.120 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.252.290 25+ Rs.208.790 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | TQFP | - | I2C, SPI, USART | - | - | 10Bit | - | - | - | - | Surface Mount | - | ATmega328 | ||||
Each | 1+ Rs.144.140 25+ Rs.141.620 100+ Rs.139.100 250+ Rs.136.570 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.147.900 25+ Rs.135.720 100+ Rs.129.250 2000+ Rs.125.270 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.230.610 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.230.610 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ Rs.238.950 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.153.740 25+ Rs.150.150 100+ Rs.146.560 2000+ Rs.142.970 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.135.590 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 | |||||
Each | 1+ Rs.240.460 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328P | |||||
Each | 1+ Rs.211.280 25+ Rs.193.010 100+ Rs.176.800 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.140.660 25+ Rs.139.870 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.222.230 25+ Rs.213.520 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ Rs.136.210 25+ Rs.124.900 100+ Rs.119.410 490+ Rs.116.360 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.244.380 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 |