STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers:
58 Products FoundSTM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers
Based on the STM8 proprietary core, the STM8S series benefits from ST's 130 nm technology and advanced core architecture performing up to 20 MIPS at 24 MHz. In addition to embedded EEPROM and RC oscillators, the rich number of I/Os offered and the performance of its embedded peripherals is recognized as a differentiating key point versus competition.
- RAM: Upto 6KB, FLASH: Upto 128Kb
- Interfaces: USART, I2C, SPI
- 8/16 Bit Timers
- 10Bit ADC
- SWIM Debug Module
- Clocked at 16/24 MHz
- Upto 68 GPIO
- internal Watchdog Timer
- LNB Firmware (Only with Application Specific Line)
- Applications: Appliances, Power tools, HVAC, Lighting,Motor control, e€‘vehicles ,Power supplies, UI
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.157.960 10+ Rs.152.580 50+ Rs.147.200 100+ Rs.141.820 250+ Rs.136.440 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.68.030 10+ Rs.63.330 100+ Rs.58.620 500+ Rs.53.910 1000+ Rs.49.200 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.150.120 10+ Rs.92.330 50+ Rs.92.170 | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.89.020 10+ Rs.86.020 50+ Rs.83.020 100+ Rs.80.010 250+ Rs.77.010 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.69.770 10+ Rs.44.800 100+ Rs.44.020 500+ Rs.43.240 1000+ Rs.42.460 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.215.430 10+ Rs.152.790 25+ Rs.148.730 50+ Rs.144.670 100+ Rs.140.610 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.215.590 10+ Rs.209.510 25+ Rs.203.430 50+ Rs.197.340 100+ Rs.191.260 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 64KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.113.440 10+ Rs.108.940 50+ Rs.104.440 100+ Rs.99.930 250+ Rs.95.430 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.122.190 10+ Rs.118.370 50+ Rs.114.550 100+ Rs.110.730 250+ Rs.106.910 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.121.290 10+ Rs.88.360 50+ Rs.87.820 100+ Rs.86.690 | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.177.850 10+ Rs.109.990 50+ Rs.107.380 100+ Rs.104.770 250+ Rs.100.420 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.95.340 50+ Rs.83.420 100+ Rs.69.120 500+ Rs.61.970 1000+ Rs.57.200 | Min: 5 / Mult: 5 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.335.710 10+ Rs.237.400 25+ Rs.227.830 50+ Rs.218.260 100+ Rs.208.690 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 128KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.68.030 10+ Rs.47.500 100+ Rs.46.160 500+ Rs.44.810 1000+ Rs.43.460 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 8Pins | NSOIC | 5I/O's | I2C, SPI, UART | 1KB | 3Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.141.400 10+ Rs.137.250 50+ Rs.133.100 100+ Rs.128.950 250+ Rs.124.790 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.107.310 10+ Rs.102.560 50+ Rs.97.800 100+ Rs.93.050 250+ Rs.88.290 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.304.060 10+ Rs.291.490 25+ Rs.278.920 50+ Rs.266.330 100+ Rs.253.760 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 6KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.125.670 10+ Rs.82.370 50+ Rs.73.810 100+ Rs.69.220 | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.284.470 10+ Rs.185.080 50+ Rs.153.090 100+ Rs.119.960 250+ Rs.107.170 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.44.020 500+ Rs.43.240 1000+ Rs.42.460 2500+ Rs.41.680 5000+ Rs.40.890 | Min: 100 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.231.920 10+ Rs.158.840 50+ Rs.151.010 100+ Rs.143.180 250+ Rs.135.350 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.322.010 10+ Rs.245.450 25+ Rs.244.900 50+ Rs.244.340 100+ Rs.243.790 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 128KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 6KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.383.790 10+ Rs.268.080 25+ Rs.244.590 50+ Rs.244.380 100+ Rs.244.160 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.345.300 10+ Rs.261.780 25+ Rs.240.900 50+ Rs.226.110 100+ Rs.211.320 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ Rs.270.370 10+ Rs.210.340 25+ Rs.193.810 50+ Rs.190.620 100+ Rs.187.430 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 24MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S |