8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.627.100 25+ Rs.596.350 100+ Rs.566.190 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ Rs.320.390 25+ Rs.295.160 100+ Rs.267.320 160+ Rs.262.130 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ Rs.308.440 25+ Rs.282.420 100+ Rs.268.270 160+ Rs.264.920 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, TWI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ Rs.355.300 25+ Rs.324.850 100+ Rs.295.270 490+ Rs.289.370 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 49Pins | VFBGA | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ Rs.539.490 25+ Rs.448.140 100+ Rs.439.180 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ Rs.377.120 25+ Rs.346.670 100+ Rs.314.480 360+ Rs.308.200 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C |