8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,412.300 10+ Rs.1,102.460 25+ Rs.1,027.260 50+ Rs.980.400 100+ Rs.934.390 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F01x Series Microcontrollers | 8051 | 48Pins | TQFP | 16I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F01x | |||||
Each | 1+ Rs.2,294.880 10+ Rs.1,991.190 25+ Rs.1,844.170 50+ Rs.1,787.420 100+ Rs.1,701.550 | Min: 1 / Mult: 1 | C8051 Family C8051F01x Series Microcontrollers | 8051 | 32Pins | LQFP | 8I/O's | SPI, UART | 256Byte | 4Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F01x | |||||
Each | 1+ Rs.2,079.970 10+ Rs.1,804.720 25+ Rs.1,671.470 50+ Rs.1,620.030 100+ Rs.1,542.200 | Min: 1 / Mult: 1 | C8051 Family C8051F01x Series Microcontrollers | 8051 | 32Pins | LQFP | 8I/O's | SPI, UART | 256Byte | 4Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F01x |