8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.305.790 10+ Rs.230.560 25+ Rs.211.800 50+ Rs.201.470 100+ Rs.191.140 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ Rs.506.290 10+ Rs.359.260 25+ Rs.334.030 50+ Rs.314.020 100+ Rs.294.010 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 16Pins | TSSOP | 12I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ Rs.354.140 10+ Rs.268.680 25+ Rs.247.300 50+ Rs.235.520 100+ Rs.223.740 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 22I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ Rs.291.010 10+ Rs.285.190 25+ Rs.279.370 50+ Rs.273.550 100+ Rs.267.730 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.232.140 250+ Rs.225.180 500+ Rs.202.560 1000+ Rs.177.190 | Min: 100 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.375.690 10+ Rs.246.930 25+ Rs.240.840 50+ Rs.236.490 100+ Rs.232.140 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 |