8-bit Microcontrollers:
44 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1100+ Rs.132.110 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | WSOIC | 15I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ Rs.119.690 25+ Rs.117.460 100+ Rs.115.230 | Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | UART | 128Byte | - | - | 4V | 6V | -40°C | 85°C | Surface Mount | 8051 | AT89C2051 | - | |||||
Each | 1+ Rs.166.790 25+ Rs.159.450 | Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | - | |||||
Each | 1+ Rs.260.250 25+ Rs.237.650 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | DIP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | |||||
Each | 1+ Rs.266.270 25+ Rs.244.520 100+ Rs.221.570 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ Rs.238.390 25+ Rs.221.180 100+ Rs.210.520 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ Rs.228.820 25+ Rs.216.400 100+ Rs.211.740 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ Rs.169.460 25+ Rs.167.790 | Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 4KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C4051 | - | |||||
Each | 1+ Rs.227.910 25+ Rs.208.770 100+ Rs.207.850 | Min: 1 / Mult: 1 | 8051 Family AT89S2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S2051 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.271.540 25+ Rs.248.920 100+ Rs.237.090 1600+ Rs.230.100 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each | 1+ Rs.223.900 | Min: 1 / Mult: 1 | 8051 Family AT89LP20 Series Microcontrollers | 8051 | 20MHz | 2KB | 20Pins | DIP | 15I/O's | SPI, UART | 256Byte | - | - | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP20 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.237.090 1600+ Rs.230.100 | Min: 100 / Mult: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each | 1+ Rs.211.990 25+ Rs.191.790 | Min: 1 / Mult: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | SPDIP | 15I/O's | I2C, SPI, UART | 4KB | 19Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.78.920 3300+ Rs.75.800 | Min: 100 / Mult: 1 | AVR DU Family AVR16DU Series Microcontrollers | AVR | 24MHz | 16KB | 20Pins | VQFN-EP | 15I/O's | SPI, TWI, UART, USB | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR16DU | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.377.580 10+ Rs.290.580 25+ Rs.276.660 50+ Rs.262.740 100+ Rs.248.820 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN-EP | 15I/O's | UART, USB | 1.5KB | - | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.89.940 25+ Rs.82.110 100+ Rs.78.920 3300+ Rs.75.800 | Min: 1 / Mult: 1 | AVR DU Family AVR16DU Series Microcontrollers | AVR | 24MHz | 16KB | 20Pins | VQFN-EP | 15I/O's | SPI, TWI, UART, USB | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR16DU | - | |||||
Each | 1+ Rs.166.790 25+ Rs.150.260 | Min: 1 / Mult: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 12MHz | 2KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | - | |||||
Each | 1+ Rs.387.680 25+ Rs.353.540 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 15I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ Rs.552.600 25+ Rs.483.520 100+ Rs.401.050 | Min: 1 / Mult: 1 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 15I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | - | |||||
Each | 1+ Rs.244.430 25+ Rs.224.420 100+ Rs.202.670 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF1xK50 Series Microcontrollers | PIC18 | 48MHz | 8KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ Rs.207.910 25+ Rs.207.040 100+ Rs.202.900 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | QFN | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each (Supplied on Full Reel) Full Reel | 1100+ Rs.144.420 3300+ Rs.141.540 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | WSOIC | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ Rs.244.090 25+ Rs.222.600 | Min: 1 / Mult: 1 | 8051 Family AT89S4051 Series Microcontrollers | 8051 | - | - | 20Pins | DIP | 15I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S4051 | - | |||||
Each | 1+ Rs.244.090 25+ Rs.222.600 | Min: 1 / Mult: 1 | 8051 Family AT89S2051 Series Microcontrollers | 8051 | - | - | 20Pins | DIP | 15I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S2051 | - | |||||
Each | 1+ Rs.203.260 10+ Rs.174.380 100+ Rs.168.830 250+ Rs.163.280 500+ Rs.100.970 More Pricing... | Min: 1 / Mult: 1 | - | ST7 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SPI | 384Byte | 7Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Through Hole | ST | ST7 | - |