8-bit Microcontrollers:
157 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.242.330 25+ Rs.237.860 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ Rs.318.280 4800+ Rs.289.110 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 3.746KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.186.850 25+ Rs.170.320 100+ Rs.162.720 2100+ Rs.161.030 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF27Kxx | - | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ Rs.180.130 6300+ Rs.163.620 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.162.720 2100+ Rs.161.030 | Min: 100 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF27Kxx | - | |||||
Each | 1+ Rs.263.880 25+ Rs.263.510 100+ Rs.263.400 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ Rs.577.530 25+ Rs.571.850 | Min: 1 / Mult: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | |||||
Each | 1+ Rs.380.940 25+ Rs.333.330 100+ Rs.290.730 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ Rs.329.400 25+ Rs.288.220 100+ Rs.238.810 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ Rs.344.870 25+ Rs.316.160 100+ Rs.288.820 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ Rs.287.870 25+ Rs.252.130 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F88x | - | |||||
Each | 1+ Rs.320.680 25+ Rs.280.880 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ Rs.343.750 25+ Rs.301.090 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ Rs.300.200 25+ Rs.262.670 100+ Rs.220.150 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | |||||
Each | 1+ Rs.190.400 25+ Rs.174.740 100+ Rs.171.370 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K4x | - | |||||
Each | 1+ Rs.179.030 25+ Rs.161.630 100+ Rs.161.480 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | - | |||||
Each | 1+ Rs.188.600 25+ Rs.166.560 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK42 | - | |||||
Each | 1+ Rs.76.850 25+ Rs.71.050 100+ Rs.65.250 | Min: 1 / Mult: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each | 1+ Rs.991.980 10+ Rs.777.960 25+ Rs.695.310 50+ Rs.694.080 100+ Rs.692.850 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | |||||
Each | 1+ Rs.296.020 25+ Rs.273.830 100+ Rs.251.630 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ Rs.103.950 25+ Rs.95.210 100+ Rs.90.420 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | SOIC | 24I/O's | - | 64Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ Rs.389.270 25+ Rs.340.970 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | - | |||||
Each | 1+ Rs.217.560 25+ Rs.214.590 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | DIP | 24I/O's | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ Rs.732.220 25+ Rs.640.690 | Min: 1 / Mult: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | |||||
Each | 1+ Rs.310.630 25+ Rs.271.800 100+ Rs.227.050 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 |