8-bit Microcontrollers:
4,087 Products FoundFind a huge range of 8-bit Microcontrollers at element14 India. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.294.300 25+ Rs.275.550 100+ Rs.270.610 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ Rs.200.320 25+ Rs.175.280 100+ Rs.145.230 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ Rs.1,344.590 25+ Rs.1,176.520 100+ Rs.974.830 160+ Rs.883.250 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | - | PIC18 | - | 40MHz | - | 32KB | - | 64Pins | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | |||||
Each | 1+ Rs.247.690 25+ Rs.216.730 100+ Rs.184.840 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 14Pins | - | SOIC | - | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.67.030 25+ Rs.65.540 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny104 Series Microcontrollers | - | AVR | - | 12MHz | - | 1KB | - | 14Pins | - | SOIC | - | 12I/O's | USART | 32Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.121.730 10+ Rs.106.310 50+ Rs.96.150 100+ Rs.85.990 250+ Rs.76.610 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | - | 8051 | - | 25MHz | - | 8KB | - | 24Pins | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each | 1+ Rs.213.050 25+ Rs.186.420 100+ Rs.154.460 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 1.75KB | - | 14Pins | - | SOIC | - | 12I/O's | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.205.240 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF152x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 28KB | - | 64Pins | - | TQFP | - | 54I/O's | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ Rs.687.350 10+ Rs.681.560 25+ Rs.675.760 50+ Rs.669.960 100+ Rs.664.160 More Pricing... | Min: 1 / Mult: 1 | - | - | S08 Family S08D Series Microcontrollers | - | HCS08 | - | 40MHz | - | 60KB | - | 64Pins | - | LQFP | - | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+ Rs.557.330 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | - | AVR | - | 20MHz | - | 64KB | - | 44Pins | - | TQFP | - | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | |||||
Each | 1+ Rs.1,235.510 | Min: 1 / Mult: 1 | - | - | PSOC 3 Family CY8C36xx Series Microcontrollers | - | 8051 | - | 67MHz | - | 64KB | - | 68Pins | - | QFN | - | 38I/O's | I2C, USB | 8KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C36xx | - | |||||
Each | 1+ Rs.70.050 25+ Rs.66.780 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12LF157x Series Microcontrollers | - | PIC12 | - | 32MHz | - | 3.5KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ Rs.254.560 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 44Pins | - | TQFP | - | 36I/O's | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ Rs.57.460 12000+ Rs.56.070 | Min: 4000 / Mult: 4000 | - | - | AVR ATtiny Family ATtiny102 Series Microcontrollers | - | AVR | - | 12MHz | - | 1KB | - | 8Pins | - | SOIC | - | 6I/O's | USART | 32Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny102 | - | |||||
Each | 1+ Rs.154.080 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 16Pins | - | QFN | - | 12I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ Rs.146.880 25+ Rs.143.200 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 20Pins | - | SSOP | - | 16I/O's | SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ Rs.409.790 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | 48MHz | - | 128KB | - | 28Pins | - | SSOP | - | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.89.140 250+ Rs.83.910 500+ Rs.72.930 1000+ Rs.67.090 | Min: 100 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.63.570 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 20Pins | - | VQFN | - | 18I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny81 | - | |||||
Each | 1+ Rs.1,353.570 25+ Rs.1,244.820 100+ Rs.1,211.300 1000+ Rs.1,198.220 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega256X Series Microcontrollers | - | AVR | - | 16MHz | - | 256KB | - | 64Pins | - | TQFP | - | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.388.730 25+ Rs.371.820 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 44Pins | - | TQFP | - | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | |||||
Each | 1+ Rs.650.440 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega1284 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 48Pins | - | QFN-EP | - | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each | 1+ Rs.235.640 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | VQFN | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328P | - | |||||
Each | 1+ Rs.62.470 25+ Rs.62.250 100+ Rs.62.030 490+ Rs.60.790 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 20Pins | - | VQFN-EP | - | 18I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny816 | - | |||||
Each | 1+ Rs.87.820 25+ Rs.85.570 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 24Pins | - | VQFN | - | 22I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny817 | - |