Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    5. C8051 Family C8051F2xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                    C8051 Family C8051F2xx Series Microcontrollers 8-bit Microcontrollers:

                                                                                                    4 Products Found

                                                                                                    C8051 Family C8051F2xx Series Microcontrollers 8-bit Microcontrollers

                                                                                                    The C8051F2xx is a family of fully integrated, mixed-signal System-on-a-Chip small form factor MCUs available with a true 12-bit multi-channel ADC, 8-bit multi-channel ADCor without an ADC. Each model features an 8051-compatible microcontroller core with 8 kB of Flash memory. Other features include an on-board VDD monitor, WDT and clock oscillator.

                                                                                                    • 8051 Core, Clocked Upto 25MHz
                                                                                                    • FLASH: Upto 8KB, RAM: Upto 256B
                                                                                                    • Interfcaes: SPI,UART
                                                                                                    • Upto 8/12-Bit SAR ADC
                                                                                                    • Upto 32 GPIO
                                                                                                    • Upto 25MIPS Performance
                                                                                                    • Precision VDD Monitor/Brown-Out Detector
                                                                                                    • 2x Analog Comparators
                                                                                                    • Upto 3x general-purpose 16-Bit Counter/Timers
                                                                                                    • Applications: Industrial, Automotive, Consumer Electronics, Motor Drive & Control
                                                                                                    Datasheet
                                                                                                    SILICON LABS
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    IC Mounting
                                                                                                    MCU Family
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    C8051F220-GQ
                                                                                                    SILICON LABS C8051F220-GQ
                                                                                                    1291493

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SILICON LABS
                                                                                                    1. 8 Bit MCU
                                                                                                    2. C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    3. 8051
                                                                                                    4. 25 MHz
                                                                                                    5. 8 KB
                                                                                                    6. 48 Pins
                                                                                                    7. TQFP
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.845.410
                                                                                                    10+
                                                                                                    Rs.692.270
                                                                                                    25+
                                                                                                    Rs.637.820
                                                                                                    50+
                                                                                                    Rs.613.540
                                                                                                    100+
                                                                                                    Rs.589.410
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    8051
                                                                                                    48Pins
                                                                                                    TQFP
                                                                                                    32I/O's
                                                                                                    SPI, UART
                                                                                                    256Byte
                                                                                                    32Channels
                                                                                                    8Bit
                                                                                                    2.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    C8051
                                                                                                    C8051F2xx
                                                                                                    C8051F230-GQ
                                                                                                    SILICON LABS C8051F230-GQ
                                                                                                    1291495

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SILICON LABS
                                                                                                    1. 8 Bit MCU
                                                                                                    2. Mixed Signal
                                                                                                    3. C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    4. 8051
                                                                                                    5. 25 MHz
                                                                                                    6. 8 KB
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.794.660
                                                                                                    10+
                                                                                                    Rs.650.720
                                                                                                    25+
                                                                                                    Rs.599.540
                                                                                                    50+
                                                                                                    Rs.576.710
                                                                                                    100+
                                                                                                    Rs.554.030
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    8051
                                                                                                    48Pins
                                                                                                    TQFP
                                                                                                    32I/O's
                                                                                                    SPI, UART
                                                                                                    256Byte
                                                                                                    -
                                                                                                    -
                                                                                                    2.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    C8051
                                                                                                    C8051F2xx
                                                                                                    C8051F231-GQ
                                                                                                    SILICON LABS C8051F231-GQ
                                                                                                    9685740

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SILICON LABS
                                                                                                    1. MCU
                                                                                                    2. 8BIT
                                                                                                    3. 8051
                                                                                                    4. 25MHZ
                                                                                                    5. LQFP-32
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.651.540
                                                                                                    10+
                                                                                                    Rs.533.520
                                                                                                    25+
                                                                                                    Rs.491.560
                                                                                                    50+
                                                                                                    Rs.472.850
                                                                                                    100+
                                                                                                    Rs.454.250
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    8051
                                                                                                    32Pins
                                                                                                    LQFP
                                                                                                    22I/O's
                                                                                                    RS232, SPI, UART
                                                                                                    256Byte
                                                                                                    -
                                                                                                    -
                                                                                                    2.7V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    C8051
                                                                                                    C8051F2xx
                                                                                                    C8051F226-GQ
                                                                                                    SILICON LABS C8051F226-GQ
                                                                                                    9685731

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    SILICON LABS
                                                                                                    1. 8 Bit MCU
                                                                                                    2. C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    3. 8051
                                                                                                    4. 25 MHz
                                                                                                    5. 8 KB
                                                                                                    6. 48 Pins
                                                                                                    7. TQFP
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.820.900
                                                                                                    10+
                                                                                                    Rs.672.210
                                                                                                    25+
                                                                                                    Rs.619.330
                                                                                                    50+
                                                                                                    Rs.595.760
                                                                                                    100+
                                                                                                    Rs.572.330
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    C8051 Family C8051F2xx Series Microcontrollers
                                                                                                    8051
                                                                                                    -
                                                                                                    TQFP
                                                                                                    -
                                                                                                    SPI, UART
                                                                                                    -
                                                                                                    -
                                                                                                    8Bit
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Surface Mount
                                                                                                    C8051
                                                                                                    C8051F2xx
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-4 of 4 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.