Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Microcontrollers
                                                                                                      4. 8-bit Microcontrollers
                                                                                                      5. C8051 Family C8051F55x Series Microcontrollers 8-bit Microcontrollers

                                                                                                      C8051 Family C8051F55x Series Microcontrollers 8-bit Microcontrollers:

                                                                                                      2 Products Found
                                                                                                      Find a huge range of C8051 Family C8051F55x Series Microcontrollers 8-bit Microcontrollers at element14 India. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Product Range
                                                                                                      Device Core
                                                                                                      Operating Frequency Max
                                                                                                      Program Memory Size
                                                                                                      No. of Pins
                                                                                                      IC Case / Package
                                                                                                      No. of I/O's
                                                                                                      Interfaces
                                                                                                      RAM Memory Size
                                                                                                      ADC Channels
                                                                                                      ADC Resolution
                                                                                                      Supply Voltage Min
                                                                                                      Supply Voltage Max
                                                                                                      Operating Temperature Min
                                                                                                      Operating Temperature Max
                                                                                                      IC Mounting
                                                                                                      MCU Family
                                                                                                      MCU Series
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      C8051F550-IM
                                                                                                      SILICON LABS C8051F550-IM
                                                                                                      2930464

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      SILICON LABS
                                                                                                      1. 8 Bit MCU
                                                                                                      2. C8051 Family C8051F55x Series Microcontrollers
                                                                                                      3. 8051
                                                                                                      4. 50 MHz
                                                                                                      5. 32 KB
                                                                                                      6. 24 Pins
                                                                                                      7. QFN
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.675.090
                                                                                                      10+
                                                                                                      Rs.560.250
                                                                                                      25+
                                                                                                      Rs.475.860
                                                                                                      50+
                                                                                                      Rs.465.860
                                                                                                      100+
                                                                                                      Rs.455.850
                                                                                                      More Pricing...
                                                                                                      Min: 1 / Mult: 1
                                                                                                      C8051 Family C8051F55x Series Microcontrollers
                                                                                                      8051
                                                                                                      50MHz
                                                                                                      32KB
                                                                                                      24Pins
                                                                                                      QFN
                                                                                                      18I/O's
                                                                                                      CAN, I2C, LIN, SMBus, SPI, UART
                                                                                                      2.25KB
                                                                                                      18Channels
                                                                                                      12Bit
                                                                                                      1.8V
                                                                                                      5.25V
                                                                                                      -40°C
                                                                                                      125°C
                                                                                                      Surface Mount
                                                                                                      C8051
                                                                                                      C8051F55x
                                                                                                      C8051F553-IM
                                                                                                      SILICON LABS C8051F553-IM
                                                                                                      3105909

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      SILICON LABS
                                                                                                      1. 8 Bit MCU
                                                                                                      2. C8051 Family C8051F55x Series Microcontrollers
                                                                                                      3. 8051
                                                                                                      4. 50 MHz
                                                                                                      5. 32 KB
                                                                                                      6. 24 Pins
                                                                                                      7. QFN
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.643.690
                                                                                                      10+
                                                                                                      Rs.534.070
                                                                                                      25+
                                                                                                      Rs.454.030
                                                                                                      50+
                                                                                                      Rs.444.460
                                                                                                      100+
                                                                                                      Rs.434.890
                                                                                                      More Pricing...
                                                                                                      Min: 1 / Mult: 1
                                                                                                      C8051 Family C8051F55x Series Microcontrollers
                                                                                                      8051
                                                                                                      50MHz
                                                                                                      32KB
                                                                                                      24Pins
                                                                                                      QFN
                                                                                                      18I/O's
                                                                                                      I2C, SMBus, SPI, UART
                                                                                                      2.25KB
                                                                                                      18Channels
                                                                                                      12Bit
                                                                                                      1.8V
                                                                                                      5.25V
                                                                                                      -40°C
                                                                                                      125°C
                                                                                                      Surface Mount
                                                                                                      C8051
                                                                                                      C8051F55x
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-2 of 2 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.