8-bit Microcontrollers:
4,039 Products FoundPIC16 Family PIC16HV Series Microcontrollers 8-bit Microcontrollers
The PIC16HV540 from Microchip Technology is a lowcost, high-performance, 8-bit, fully-static, EPROMbased CMOS microcontroller. It is pin and software compatible with the PIC16C5X family of devices. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches, which take two cycles.
- Selectable on-chip 3V/5V Regulator
- EPROM: Upto 512B, RAM: Upto 25B
- Wake up from SLEEP on-pin change, Programmable code protection
- Programmable Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Upto 8 High Voltage GPIO Pins, 4 Regulated GPIO Pins
- 8-Bit Timer
- Wide-operating voltage range 3.5V to 15V
- Low-power consumption
- Power-On Reset (POR), Brown-Out Protection
- Applications: CO And Smoke Detection, Toys, Games, Security Systems, Automobile Modules
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.211.430 25+ Rs.209.350 100+ Rs.207.270 250+ Rs.205.180 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ Rs.142.180 10+ Rs.137.920 50+ Rs.133.640 100+ Rs.129.380 250+ Rs.125.100 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.71.610 10+ Rs.70.870 50+ Rs.70.130 100+ Rs.69.390 250+ Rs.68.650 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ Rs.2,250.620 25+ Rs.1,969.290 100+ Rs.1,631.700 119+ Rs.1,462.900 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | - | PIC18 | - | 40MHz | - | 128KB | - | 80Pins | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ Rs.62.300 10+ Rs.58.820 100+ Rs.55.340 500+ Rs.51.850 1000+ Rs.48.370 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.321.540 25+ Rs.318.660 | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ Rs.232.380 25+ Rs.228.740 100+ Rs.225.100 250+ Rs.221.460 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ Rs.296.080 25+ Rs.281.640 100+ Rs.274.310 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ Rs.207.730 25+ Rs.181.760 100+ Rs.150.600 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ Rs.150.120 10+ Rs.94.090 | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.71.510 10+ Rs.70.360 50+ Rs.69.210 100+ Rs.68.060 250+ Rs.66.910 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 32Pins | - | LQFP | - | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.3,212.470 5+ Rs.2,952.340 10+ Rs.2,692.210 25+ Rs.2,585.240 50+ Rs.2,552.880 | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F06x Series Microcontrollers | - | 8051 | - | 25MHz | - | 64KB | - | 100Pins | - | TQFP | - | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.63.680 10+ Rs.60.080 100+ Rs.56.470 500+ Rs.52.860 1000+ Rs.49.250 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | UFQFPN | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.1,394.390 25+ Rs.1,220.090 100+ Rs.1,010.930 160+ Rs.906.350 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | - | PIC18 | - | 40MHz | - | 32KB | - | 64Pins | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | |||||
Each | 1+ Rs.590.620 25+ Rs.516.790 100+ Rs.428.200 160+ Rs.383.900 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ Rs.259.120 10+ Rs.212.140 25+ Rs.196.480 50+ Rs.191.700 100+ Rs.186.910 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 24MHz | - | 64KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ Rs.297.550 25+ Rs.260.360 100+ Rs.221.130 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 28Pins | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | |||||
Each | 1+ Rs.145.190 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | - | AVR | - | 20MHz | - | 1KB | - | 8Pins | - | DIP | - | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | |||||
Each | 1+ Rs.253.830 25+ Rs.222.100 100+ Rs.189.410 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 14Pins | - | SOIC | - | 12I/O's | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.81.020 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 3.5KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ Rs.362.640 25+ Rs.317.310 100+ Rs.262.910 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.292.980 25+ Rs.257.490 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | PIC16 | - | 20MHz | - | 7KB | - | 20Pins | - | DIP | - | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ Rs.116.160 25+ Rs.114.270 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | - | AVR | - | 16MHz | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.50.670 25+ Rs.48.060 100+ Rs.47.880 3000+ Rs.47.700 | Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | - | PIC10 | - | 4MHz | - | 384Byte | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 16Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | |||||
Each | 1+ Rs.166.820 25+ Rs.142.630 100+ Rs.134.220 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 14KB | - | 28Pins | - | SOIC | - | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||