S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundS08 Family S08SG Series Microcontrollers 8-bit Microcontrollers
The SG controllers are easy to design into an application because of their non-intrusive, single-wire background debug module (BDM), which allows you to read registers without stopping execution on the chip. This reduces development time, since changes can be made while in application and in real time. It also allows debug access in constrained locations.
- HCS08 Core, Clocked Upto 40MHz
- FLASH: Upto 32KB,RAM: Upto 1KB
- Opertating temperature range: Upto 150°C
- Interfaces: UART,SPI,IIC
- 16 Channel 10-Bit ADC
- In-circuit emulation (ICE) with real-time bus capture
- Single-wire background debug module (BDM)
- 1 analog comparator
- Applications: Sensor, light sensor, light control, sun roof
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.300.050 10+ Rs.226.240 25+ Rs.207.830 50+ Rs.197.690 100+ Rs.187.550 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ Rs.506.290 10+ Rs.359.260 25+ Rs.334.030 50+ Rs.314.020 100+ Rs.294.010 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 16Pins | TSSOP | 12I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ Rs.347.510 10+ Rs.263.660 25+ Rs.242.680 50+ Rs.238.330 100+ Rs.233.970 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 16KB | 28Pins | TSSOP | 22I/O's | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each | 1+ Rs.291.010 10+ Rs.285.190 25+ Rs.279.370 50+ Rs.273.550 100+ Rs.267.730 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.395.700 10+ Rs.261.720 25+ Rs.250.410 50+ Rs.242.150 100+ Rs.233.880 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.233.880 250+ Rs.225.180 500+ Rs.202.560 1000+ Rs.178.500 | Min: 100 / Mult: 1 | S08 Family S08SG Series Microcontrollers | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | 16I/O's | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08SG | AEC-Q100 |