STM32 Family STM32G0 Series Microcontrollers ARM Microcontrollers:
83 Products FoundFind a huge range of STM32 Family STM32G0 Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.297.420 10+ Rs.290.080 25+ Rs.282.740 50+ Rs.275.390 100+ Rs.268.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.292.430 10+ Rs.177.950 50+ Rs.166.420 100+ Rs.154.880 250+ Rs.145.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 29I/O's | I2C, I2S, SPI, USART | 36KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.212.650 10+ Rs.158.520 25+ Rs.145.210 50+ Rs.143.210 100+ Rs.141.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.114.820 10+ Rs.109.860 50+ Rs.104.890 100+ Rs.99.930 250+ Rs.94.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, I2S, SPI, USART | 8KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.289.970 10+ Rs.253.720 25+ Rs.210.230 50+ Rs.188.480 100+ Rs.173.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.333.280 10+ Rs.261.130 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.259.420 10+ Rs.251.330 25+ Rs.243.240 50+ Rs.235.150 100+ Rs.227.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 36KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.317.860 10+ Rs.308.760 25+ Rs.299.650 50+ Rs.290.540 100+ Rs.281.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.208.630 10+ Rs.203.270 25+ Rs.197.900 50+ Rs.192.540 100+ Rs.187.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.240.010 10+ Rs.232.630 25+ Rs.225.240 50+ Rs.217.860 100+ Rs.210.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, LPUART, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.135.130 10+ Rs.128.430 50+ Rs.121.730 100+ Rs.115.020 250+ Rs.114.490 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.176.140 10+ Rs.118.460 50+ Rs.112.250 100+ Rs.106.030 250+ Rs.105.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.205.480 10+ Rs.133.520 50+ Rs.113.230 100+ Rs.92.940 250+ Rs.82.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.162.600 10+ Rs.155.500 50+ Rs.148.400 100+ Rs.141.300 250+ Rs.134.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 43I/O's | I2C, I2S, SPI, USART | 36KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.215.320 10+ Rs.193.230 25+ Rs.182.330 50+ Rs.155.410 100+ Rs.151.070 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.207.610 10+ Rs.176.360 50+ Rs.164.590 100+ Rs.155.180 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.210.490 10+ Rs.209.440 25+ Rs.208.390 50+ Rs.207.340 100+ Rs.206.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.178.050 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.237.370 10+ Rs.229.030 25+ Rs.220.680 50+ Rs.212.340 100+ Rs.203.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.266.160 10+ Rs.256.830 25+ Rs.247.490 50+ Rs.238.150 100+ Rs.228.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 36KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.119.290 10+ Rs.115.210 50+ Rs.111.120 100+ Rs.107.030 250+ Rs.102.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.129.970 10+ Rs.85.950 50+ Rs.85.640 100+ Rs.85.330 250+ Rs.85.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 8Pins | NSOIC | 6I/O's | I2C, I2S, SPI, UART, USART | 8KB | 6Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.157.850 10+ Rs.105.650 50+ Rs.100.000 100+ Rs.94.340 250+ Rs.94.130 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.197.240 10+ Rs.188.560 25+ Rs.179.870 50+ Rs.171.180 100+ Rs.162.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ Rs.175.440 10+ Rs.170.530 25+ Rs.165.620 50+ Rs.160.710 100+ Rs.155.790 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 |