Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      6 Products Found
                      Find a huge range of XMC4000 Family XMC4700 Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      XMC4700F144K2048AAXQMA1
                      INFINEON XMC4700F144K2048AAXQMA1
                      2710100

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. XMC4000 Family XMC4700 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 144 MHz
                      6. 352 KB
                      Each
                      1+
                      Rs.1,389.900
                      10+
                      Rs.1,343.580
                      25+
                      Rs.1,297.260
                      50+
                      Rs.1,250.940
                      100+
                      Rs.1,204.620
                      Min: 1 / Mult: 1
                      XMC4000 Family XMC4700 Series Microcontrollers
                      ARM Cortex-M4
                      32 bit
                      144MHz
                      352KB
                      144Pins
                      LQFP
                      119I/O's
                      I2C, I2S, LIN, SPI, UART
                      2MB
                      32Channels
                      12Bit
                      3.13V
                      3.63V
                      -40°C
                      125°C
                      Surface Mount
                      XMC
                      XMC47xx
                      XMC4700F144F2048AAXQMA1
                      INFINEON XMC4700F144F2048AAXQMA1
                      3294668

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. XMC4000 Family XMC4700 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 144 MHz
                      6. 2 MB
                      Each
                      1+
                      Rs.1,368.510
                      10+
                      Rs.1,091.850
                      25+
                      Rs.1,091.470
                      50+
                      Rs.1,091.090
                      100+
                      Rs.1,090.700
                      Min: 1 / Mult: 1
                      XMC4000 Family XMC4700 Series Microcontrollers
                      ARM Cortex-M4
                      32 bit
                      144MHz
                      2MB
                      144Pins
                      LQFP
                      119I/O's
                      I2C, I2S, SPI, UART, USB
                      352KB
                      32Channels
                      12Bit
                      3.13V
                      3.63V
                      -40°C
                      85°C
                      Surface Mount
                      XMC
                      XMC47xx
                      XMC4700F100K2048AAXQMA1
                      INFINEON XMC4700F100K2048AAXQMA1
                      2803468

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. XMC4000 Family XMC4700 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 144 MHz
                      6. 2 MB
                      Each
                      1+
                      Rs.1,786.380
                      10+
                      Rs.1,427.940
                      25+
                      Rs.1,346.160
                      50+
                      Rs.1,220.010
                      100+
                      Rs.1,206.090
                      Min: 1 / Mult: 1
                      XMC4000 Family XMC4700 Series Microcontrollers
                      ARM Cortex-M4
                      32 bit
                      144MHz
                      2MB
                      100Pins
                      LQFP
                      75I/O's
                      CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
                      352KB
                      24Channels
                      12Bit
                      3.13V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      XMC
                      XMC47xx
                      XMC4700F100K1536AAXQMA1
                      INFINEON XMC4700F100K1536AAXQMA1
                      3775927

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. XMC4000 Family XMC4700 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 144 MHz
                      6. 1536 KB
                      Each
                      1+
                      Rs.1,200.170
                      10+
                      Rs.977.730
                      Min: 1 / Mult: 1
                      XMC4000 Family XMC4700 Series Microcontrollers
                      ARM Cortex-M4
                      32 bit
                      144MHz
                      1536KB
                      100Pins
                      LQFP
                      75I/O's
                      CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
                      276KB
                      24Channels
                      12Bit
                      3.13V
                      3.63V
                      -40°C
                      125°C
                      Surface Mount
                      XMC4000
                      XMC47xx
                      XMC4700F144K1536AAXQMA1
                      INFINEON XMC4700F144K1536AAXQMA1
                      3775924

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. XMC4000 Family XMC4700 Series Microcontrollers
                      3. ARM Cortex-M4
                      4. 32 bit
                      5. 144 MHz
                      6. 1.5 MB
                      Each
                      1+
                      Rs.1,365.950
                      10+
                      Rs.1,089.290
                      25+
                      Rs.1,089.150
                      50+
                      Rs.1,089.010
                      100+
                      Rs.1,088.860
                      Min: 1 / Mult: 1
                      XMC4000 Family XMC4700 Series Microcontrollers
                      ARM Cortex-M4
                      32 bit
                      144MHz
                      1.5MB
                      144Pins
                      LQFP
                      119I/O's
                      CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
                      276KB
                      32Channels
                      12Bit
                      3.13V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      XMC4000
                      XMC47xx
                      XMC4700E196K2048AAXQMA1
                      INFINEON XMC4700E196K2048AAXQMA1
                      2780946

                      Data Sheet

                      RoHS

                      INFINEON
                      1. ARM MCU
                      2. XMC™
                      3. XMC4000 Family XMC4700 Series Microcontrollers
                      4. ARM Cortex-M4
                      5. 32 bit
                      6. 144 MHz
                      7. 2 MB
                      Each
                      1+
                      Rs.1,549.270
                      10+
                      Rs.1,337.490
                      25+
                      Rs.1,321.950
                      Min: 1 / Mult: 1
                      XMC4000 Family XMC4700 Series Microcontrollers
                      ARM Cortex-M4
                      32 bit
                      144MHz
                      2MB
                      196Pins
                      LFBGA
                      155I/O's
                      CAN, I2C, I2S, LIN, SPI, UART, USB
                      352KB
                      32Channels
                      12Bit
                      3.13V
                      3.63V
                      -40°C
                      125°C
                      Surface Mount
                      XMC
                      XMC47xx
                      ComparePrice ForQuantity
                      1-6 of 6 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.