ARM Microcontrollers:
4 Products FoundFind a huge range of XMC4000 Family XMC4800 Series Microcontrollers ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,162.430 10+ Rs.1,739.610 25+ Rs.1,738.740 50+ Rs.1,555.170 100+ Rs.1,504.710 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 352KB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | |||||
Each | 1+ Rs.1,681.130 10+ Rs.1,602.280 25+ Rs.1,547.190 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | |||||
Each | 1+ Rs.1,500.160 10+ Rs.1,277.740 25+ Rs.1,146.540 50+ Rs.1,106.140 100+ Rs.1,067.910 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC4800 | |||||
Each | 1+ Rs.1,671.720 10+ Rs.1,512.800 25+ Rs.1,458.590 50+ Rs.1,392.970 100+ Rs.1,326.760 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 144MHz | 1MB | 144Pins | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC4800 |