ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985214

RoHS

Each
1+
Rs.1,146.720
10+
Rs.1,003.380
25+
Rs.831.370
50+
Rs.745.370
100+
Rs.688.030
More Pricing...
Min: 1 / Mult: 1
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
512KB
100Pins
LQFP
82I/O's
I2C, I2S, SPI, UART, USB
128KB
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
L Series
2128192

RoHS

Each
1+
Rs.1,526.220
10+
Rs.1,345.210
25+
Rs.1,263.740
50+
Rs.1,198.590
100+
Rs.1,136.920
Min: 1 / Mult: 1
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
98I/O's
CAN, I2C, SPI, UART, USB
64KB
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K4x
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM