ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,828.780 10+ Rs.1,505.800 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.1,848.670 10+ Rs.1,704.500 25+ Rs.1,560.330 50+ Rs.1,416.160 100+ Rs.1,271.980 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.1,736.200 10+ Rs.1,619.540 25+ Rs.1,502.880 50+ Rs.1,386.220 100+ Rs.1,318.360 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.1,643.290 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | - | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | - | |||||
Each | 1+ Rs.1,262.810 10+ Rs.1,227.710 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | - | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | - | |||||
Each | 1+ Rs.1,434.080 10+ Rs.1,254.820 25+ Rs.1,039.710 50+ Rs.932.150 100+ Rs.901.410 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 160MHz | 1MB | 176Pins | LQFP | 152I/O's | CAN, I2C, LIN, SPI, UART | 128KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B7 | - | |||||
Each | 1+ Rs.1,821.890 10+ Rs.1,416.330 25+ Rs.1,370.260 50+ Rs.1,328.160 100+ Rs.1,286.060 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 2MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.1,463.970 10+ Rs.1,430.040 25+ Rs.1,401.440 50+ Rs.1,372.840 100+ Rs.1,344.240 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.2,107.150 10+ Rs.1,843.760 25+ Rs.1,527.690 50+ Rs.1,369.650 100+ Rs.1,264.290 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 100Pins | LQFP | 89I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.1,850.470 10+ Rs.1,482.880 25+ Rs.1,409.490 50+ Rs.1,381.310 100+ Rs.1,353.120 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 112MHz | 2MB | 176Pins | LQFP | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ Rs.1,728.290 10+ Rs.1,431.580 25+ Rs.1,372.900 50+ Rs.1,291.490 100+ Rs.1,210.080 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 160MHz | 4MB | 176Pins | LQFP | 152I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2BL | - |