ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.569.040 10+ Rs.440.430 25+ Rs.408.320 50+ Rs.400.770 100+ Rs.393.210 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | HWQFN | 33I/O's | CAN, I2C, SPI, UART, USB | 32KB | 15Channels | 16Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 | |||||
Each | 1+ Rs.130.060 10+ Rs.126.570 50+ Rs.123.070 100+ Rs.119.580 250+ Rs.116.080 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 128KB | 32Pins | HWQFN | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | |||||
Each | 1+ Rs.474.930 10+ Rs.346.170 25+ Rs.306.150 50+ Rs.283.970 100+ Rs.261.780 More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 256KB | 48Pins | HWQFN | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | |||||
Each | 1+ Rs.244.480 10+ Rs.240.660 25+ Rs.236.830 50+ Rs.233.010 100+ Rs.229.180 More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 384KB | 48Pins | HWQFN | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | |||||
Each | 1+ Rs.175.260 10+ Rs.107.400 50+ Rs.103.630 100+ Rs.99.860 250+ Rs.96.090 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 32KB | 48Pins | HWQFN | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ Rs.195.440 10+ Rs.187.190 25+ Rs.178.940 50+ Rs.170.690 100+ Rs.162.440 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | 37I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ Rs.428.880 10+ Rs.327.090 25+ Rs.298.380 50+ Rs.283.160 100+ Rs.267.930 More Pricing... | Min: 1 / Mult: 1 | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 512KB | 48Pins | HWQFN | 30I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | |||||
Each | 1+ Rs.376.570 10+ Rs.286.090 25+ Rs.241.720 50+ Rs.234.760 100+ Rs.227.800 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 40Pins | HWQFN | 29I/O's | CAN, I2C, SCI, SPI, UART, USB | 16KB | 12Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 | |||||
Each | 1+ Rs.202.250 10+ Rs.124.820 50+ Rs.117.570 100+ Rs.110.320 250+ Rs.103.070 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 128KB | 48Pins | HWQFN | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | |||||
Each | 1+ Rs.240.740 10+ Rs.189.410 25+ Rs.186.590 50+ Rs.183.760 100+ Rs.180.930 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | HWQFN | 37I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | |||||
Each | 1+ Rs.504.810 10+ Rs.387.360 25+ Rs.357.780 50+ Rs.342.990 100+ Rs.322.110 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 40Pins | HWQFN | 25I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 9Channels | 16Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 |